• Preferred Supplier

Amphenol SV Microwave

Image of Amphenol SV's Millimeter Wave Connectors, Cable Assemblies, and Adapters

毫米波连接器、电缆组件和转接器

Amphenol SV Microwave 的高频毫米波产品线具有高至 67 GHz 的毫米波频谱所需的精密质量和性能。

Image of Amphenol SV's SMP, SMPM, and SMPS Connectors

SMP、SMPM 和 SMPS 连接器

Amphenol SV Microwave 的 SMP、SMPM 和 SMPS 连接器、电缆组件和适配器专为高密度、高频率应用而设计,可逐步提升电气性能并降低密度。

Image of Amphenol SV's Compression-Mount Connectors

压缩安装连接器

Amphenol SV Microwave 制造种类繁多的无焊精密射频连接器,适用于包括毫米波频率在内的高频率频段。这些产品包括各种高性价比同轴 PCB 安装 SMA、2.92 mm 和 2.4 mm 连接器系列。

我们的产品

特色产品 最新产品

射频/同轴 PCB 连接器

Amphenol SV 的全系列同轴 PCB 连接器能满足行业对高性能、易使用和紧凑型设计的需要,非常适合高密度应用。

RF Coaxial Adapters

Amphenol SV Microwave manufactures a large variety of coaxial, in-series and between-series RF adapters.

高速射频电缆组件和连接器

Amphenol SV Microwave 拥有最大的高速、高频电缆组件和连接器产品组合。 DigiKey 现在提供!

Mini-D 射频连接系统

Amphenol SV Microwave 的 Mini-D 射频连接系统具有行业领先的 0.110” 端口到端口间距,并使用可拆卸的 SMPS 子弹式接头。

查看全部

工具和支持

精选视频

30° Solderless PCB compression mount connectors
30° Solderless PCB compression mount connectors
Waterproof Interconnects and Assemblies
Waterproof Interconnects and Assemblies
UltraLite RF Connectors
UltraLite RF Connectors
LiteTouch RF PCB Connectors
LiteTouch RF PCB Connectors
查看全部

近期 PTM

Amphenol Sv Microwave's High Speed LiteTouch Solderless RF/Coaxial Printed Circuit Board Connectors
5 minutes
High Speed LiteTouch Solderless RF/Coaxial Printed Circuit Board Connectors
This PTM gives an overview of SV’s LiteTouch Solderless PCB connector product line and discusses the key features and benefits of these connectors.
Freq-Sm
5 minutes
High Frequency Solderless Edge Launch RF/Coaxial Printed Circuit Board Connectors
This presentation will provide an overview of SV’s solderless edge launch PCB connector product line.
Image of Amphenol SV Microwave's RF-Coaxial PCB Connector
5 minutes
RF/Coaxial Printed Circuit Board Connectors
The purpose of this tutorial is to introduce Amphenol SV Microwave’s RF/Coaxial Printed Circuit Board Connectors.
Compression Mount PCB Connector
5 minutes
Compression Mount PCB Connectors
SV Microwave’s line of solderless compression mount RF connectors are a solution for engineers who need fast, easy, affordable and precise coaxial connectors
VITA 67 RF Interconnect
5 minutes
VITA 67
Learn why VITA 67 is the foundational RF interconnect offering on the VPX platform and is designed for side by side implementation with other VITA connectors
查看全部

关于 Amphenol SV Microwave

- Amphenol SV Microwave 是射频/微波行业的全球领导者,拥有 50 多年的行业成熟经验。公司设计并制造射频/微波同轴连接器、电缆组件和无源元件,产品面向军事、卫星、航空航天、商业和电信应用。Amphenol 的专长是高品质、高性能射频产品,且着重于军事和仪器级产品。

更多内容

更多链接