XP Power’s miniature, high voltage, DC to DC converters convert low voltage DC inputs to high voltage DC outputs. These modules are available with input range options from 0 to 5V, 0 to 12V, 0 to 15V, 0 to 24V and 0 to 28V with outputs up to 10,000V. The high voltage output is adjustable and can be controlled by changing either the input voltage or the control voltage using standard low voltage components and circuits. Output power ratings from 2.4mW to 10W are available as standard and the products are designed using a proprietary quasi sine wave topology which provides reduced EMI.