The RCV-AT high-voltage thick-film chip resistors series from Vishay is an excellent choice for applications requiring high resistance and high reliability at high-voltage. This high-voltage thick-film offers maximum continuous working voltage up to 3,000V. This product series is AEC-Q200 qualified, RoHS compliant, and meets flammability requirements as per IEC standards, needle flame test procedure based on IEC 60695-11-5 for ten seconds.