In summary, the enhanced construction of Vishay’s RCS series allows for the parts to have power ratings that are two to three times that of standard thick film resistors, with high pulse capabilities more than ten times better depending on the case size. Available with popular case sizes from size 0402 to 1206, and with a wide range of resistance values, from 1 Ω to 10 MΩ in addition to enhanced 0 Ω jumpers, the RCS series is ideal for applications requiring AEC-Q200 qualified resistors.