Both product families include features that are required for power supplies used in medical equipment. As previously mentioned, the TPP 100/150A-J range has global medical safety approvals as well as a risk management file per ISO 14971. The units provide an input to output isolation of 4,000 VAC and 2xMOPP insulation. Coupled with a leakage current of less than 75 µA and fusing of both the line and neutral input connections, this series meets all requirements for medical equipment and is suitable for body floating (BF) applications where the device may come into contact with a patient.