The plot on this slide illustrates the high efficiency of the 48V output GWS250, peaking at 93% at 230VAC input. The average efficiency is calculated by using measurements made at 25, 50, 75 and 100% load and this result is achieved by having a flat efficiency characteristic, which is important as most users do not operate the power supply at full load.