TDK’s Open Mode capacitors are offered in EIA case sizes from 0805 to 2220, capacitance ratings up to 22µF, and voltage ratings from 16V to 630V. It is also available in temperature characteristics such as X7R and X8R. Moreover, the open mode capacitor is designed with a wider gap between the terminal and the internal electrodes. This helps reduce the risk of a short circuit if the capacitor is cracked by mechanical stress such as board bending.