TDK’s capacitors are divided into several classes. Mid-voltage has voltage ratings of 100V to 630V and are primarily used for power supply applications. High voltage has voltage ratings of 1000V to 3000V and are mainly used for inverter circuits and LAN products. High temperature has temperature ratings up to 150°C with additional stability up to 125°C.