Example 1 indicates Band Pass Filters (BPF) and Low Pass Filters (LPF) for Bluetooth, W-LAN, and 2.4GHz Wireless system. These filters are available in 1.0mm x 0.5mm, 1.6mm x 0.8mm and 2.0mm x 1.25mm package/cases. In order to block the frequencies of cellular bands and wireless system, the attenuation characteristics on the filter are assured by using trap control technology. Example 2 indicates a Bluetooth filter. TAIYO YUDEN has upgraded its original core technologies and developed a 2.0mm x 1.25mm Balanced BPF which is a combination of BPF and Balun. Although the impedance values available are 50Ω and 100Ω, TAIYO YUDEN’s Balanced BPF are applicable to a number of values of impedance and customized for each IC. Example 3 indicates a Diplexer for W-LAN which is used to obtain the 2.4 and 5GHz.