The IF13 power cords are available in single stage (standard performance) and dual stage (high performance) filtering options. All power cords use shielded wires and most have an additional ferrite coating around the wires. There are versions with a USA plug, a European plug or stripped ends, which allows the user to attach any desired plug type. For applications without an IEC inlet, there is a USA plug type with stripped end. Therefore, IF13 cords can be utilized in various applications around the world. Since the filtering components are integrated into the power cord itself, they do not occupy any additional space and there are no assembly requirements. The IF13 filtered power cord provides an easy to implement solution for last minute EMC filtering needs.