For lower voltage applications such as industrial motors powered from 100 V to 240 VAC, the BM2P06x series with a built-in 800 V super junction MOSFET is available. The PWM frequency is maximum 120 kHz, while the SW frequency ranges from 65 kHz to 130 kHz. Protection includes VCC OVP with either latched or auto-restart option.