Riedon offers shunts with full-scale current ratings from 1A to 10,000A all with output voltages of either 50mV or 100mV as standard. Other output voltages are available upon request. The standard output voltage tolerance is at least ±0.25% on all devices with ±0.1% being standard tolerance on the RSN series. Please consult the factory for the availability of ±0.1% tolerance on other models.