Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Slide 25
Product List
In summary, Pericom has a complete family of signal switches addressing serial connectivity protocols such as PCI express, XAUI, SATA and SAS. These switches feature high performance with 3 dB bandwidth of greater than 8 GHz allowing the use of the switches in applications of up to 10 Gb/s. Other features of these switches are low insertion loss, good return loss, low supply current, fast enable/disable times, and low bit-to-bit and channel-to-channel skew. Pericom offers a broad line of PCI express applications in configurations ranging from one lane/two channel to two lane/four channel, 2:1 mux/demux, or 2x2 exchange. For storage standards such as SAS2 or SATA3, and networking standards like XAUI, they provide either one lane or two lane, 2:1 mux/demux switches. Pericom also offers LAN switches for media interface switching or redundancy for Ethernet applications. They introduced the 10/100Mb/s LAN switch over a decade ago and followed it up with the 10/100/1000Mb/s LAN switch. These switches are well established with good specifications in bandwidth, crosstalk, ESD, ON resistance and ON capacitance.
PTM Published on: 2012-09-18