Newhaven Display International Inc.’s full color OLEDs are available in sizes 1.27”, 1.5”, and 1.69”. Featuring 262K colors, these passive matrix displays have a sharper and crisper viewing quality when compared to LCDs because of their rich black levels and 2000:1 contrast ratio. These displays also have faster and smoother graphic animations because of their 10 μsec response time. Full color OLED displays are perfect for any industry, especially consumer and handheld because of their low power consumption. These unique displays also include a module containing all necessary logic. They do not require a backlight, which enables them to be 5mm thin, fully assembled. Available upon request, Newhaven Display’s full color OLEDs can include a resistive or capacitive touch panel.