Power and Board Management Solutions
Lattice Semiconductor Corporation
This module will provide information about Lattice’s POWR6 solutions that will reduce designers’ cost while improving the reliability of their system. Integration allows many of the individual resources such as precision voltage references that are used in discrete solutions to be combined, reducing the overall cost. By using a single integrated solution that monitors, controls and communicates all of the system functions the reliability is greatly improved.
IC Power Manager
图片 | 制造商零件编号 | 描述 | 电压 - 输入 | 电压 - 供电 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
ISPPAC-POWR607-01SN32I | IC PWR MANAGER ISP GP 32-QFNS | -0.3V ~ 5.9V | 2.64V ~ 3.96V | 6032 - 立即发货 | $40.23 | 查看详情 | ||
ISPPAC-POWR605-01SN24I | IC PWR MANAGER ISP GP 24-QFNS | -0.3V ~ 5.9V | 2.64V ~ 3.96V | 3135 - 立即发货 | $32.02 | 查看详情 | ||
ISPPAC-POWR6AT6-01SN32I | IC PWR MANAGER ISP GP 32-QFNS | -0.3V ~ 5.9V | 2.8V ~ 3.96V | 1 - 立即发货 | $69.37 | 查看详情 | ||
ISPPAC-POWR6AT6-01S32I | IC PWR MANAGER ISP GP 32-QFNS | -0.3V ~ 5.9V | 2.8V ~ 3.96V | 0 - 立即发货 | $35.71 | 查看详情 | ||
ISPPAC-POWR607-01NN32I | IC PWR MANAGER ISP GP 32-PIN QFN | -0.3V ~ 5.9V | 2.64V ~ 3.96V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
Adapters
图片 | 制造商零件编号 | 描述 | 配套使用/相关产品 | 可供货数量 | 价格 | |||
---|---|---|---|---|---|---|---|---|
PN-N24/POWR605 | ADAPTER 24-QFNS ISPPAC-POWR605 | pDS4102-PM300N 300 型桌面编程器 | 0 - 立即发货 | $2,758.52 | 查看详情 | |||
PN-N32/POWR607 | ADAPTER 32-QFN PACPOWR607 | pDS4102-PM300N 300 型桌面编程器 | 0 - 立即发货 | $3,389.04 | 查看详情 | |||
PN-N32/POWR6AT6 | ADAPTER 32-QFN ISPPAC-POWR6AT6 | pDS4102-PM300N 300 型桌面编程器 | 0 - 立即发货 | $3,389.04 | 查看详情 |
Eval Boards
图片 | 制造商零件编号 | 描述 | 功能 | 嵌入式 | 使用的 IC/零件 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
PAC-POWR607-EV | BOARD EVAL ISPPAC-POWR607 | 电源监控器/跟踪器/定序器 | 是,其它 | ispPAC-POWR607 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PACPOWR605-P-EVN | BOARD EVAL PROCESSOR PM-POWR605 | 电源监控器/跟踪器/定序器 | - | ProcessorPM-POWR605,ispPAC-POWR6AT6 | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2011-12-19