The DX07 series is a user-friendly connector with reversible insertion. It is compliant with USB Type-C® cable and connector specification release 2.0 and it is also compatible with up to 40 Gbps communication. The DX07 series supports 5 A and 20 V maximum power supply, making it compatible with USB power delivery. It also includes a friction lock and multiple shell ground contacts in the plug connector.