In some cases, connectivity is done within a protected device and no ingress protection is needed. Other times, it is important to maintain a seal to protect connections from shorting. The Han® 1A system offers modular capability to easily scale up from an IP20 connection to an IP65 sealed solution. The IP65 rated solutions can be achieved by utilizing a glanded seal for a single cable, or discrete wires can be individually sealed with the use of yellow single wire seals. These gaskets or cable glands can be added or omitted as needed, creating the most tailored connection for the application.