The EPCOS Brand ERU 13 series has a rated inductance range of 0.5 µH to 3.9 µH and a saturation current range of 12 A to 30 A. There are a total of 8 values in this series and a Sample Kit containing all values is available. Footprint size is ~13.2 mm x 11.0 mm with a range of maximum heights from 4.95 mm – 6.0 mm. Operating temperature range is -40°C to +125°C, the product is offered in Tape and Reel packaging.