Intel® MAX® 10 Motor Control using a Single-Chip Low-Cost Non-Volatile FPGA

Max10 Motor Control Slide 1

Welcome to the Intel® MAX®10 Motor Control using Single-Chip Low-Cost Non-Volatile FPGA product training module. The purpose of this presentation is to provide an introduction to the Intel® MAX®10 FPGA in motor control applications. It will discuss the benefits of this product in the motor control applications. Additionally, it will explain the Intel® motor control IP as well as cover the DoC (Device-on-Chip) system debug tools.


PTM Published on: 2015-06-10