![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/445/IDSD-03-D-06.00-T_tmb.jpg)
FFSD-07
Samtec Inc.
电缆组件 | 矩形电缆组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-07-D-06.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 195 | 散装 | - | |
FFSD-07-D-08.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 834 | 散装 | - | |
FFSD-07-D-04.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 1,486 | 散装 | - | |
FFSD-07-D-02.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 1,390 | 散装 | - | |
FFSD-07-D-05.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 65 | 散装 | - | |
FFSD-07-D-05.90-01-N-R .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 77 | 散装 | - | |
FFSD-07-D-06.00-01-N-R .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 35 | 散装 | - | |
FFSD-07-D-12.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 57 | 散装 | - | |
FFSD-07-D-03.74-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 69 | 散装 | - | |
FFSD-07-D-03.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 8 | 散装 | - | |
FFSD-07-D-07.00-01-F-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 18 | 散装 | - | |
FFSD-07-D-10.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 8 | 散装 | - | |
FFSD-07-S-72.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 62 | 散装 | - | |
FFSD-07-S-18.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 17 | 散装 | - | |
FFSD-07-S-01.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - |
连接器,互连器件 | 自由悬挂,面板安装
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-07-01-N CONN RCPT 14POS IDC 30AWG GOLD | CONN RCPT 14POS IDC 30AWG GOLD | 95 | 管件 | - | |
FFSD-07-01-S-N CONN RCPT 14POS IDC 30AWG | CONN RCPT 14POS IDC 30AWG | 0 | 管件 | - | |
FFSD-07-D-03-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - |