J1031C
CIT Relay and Switch
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J1031C12VDC.15S RELAY GEN PURPOSE SPDT 2A 12V | RELAY GEN PURPOSE SPDT 2A 12V | 367 | 管件 | - | |
J1031C5VDC.15S RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 19,668 | 管件 | - | |
J1031C3VDC.15S RELAY GENERAL PURPOSE SPDT 2A 3V | RELAY GENERAL PURPOSE SPDT 2A 3V | 10,962 | 管件 | - | |
J1031C6VDC.15S RELAY GENERAL PURPOSE SPDT 2A 6V | RELAY GENERAL PURPOSE SPDT 2A 6V | 8,536 | 管件 | - | |
J1031C24VDC.20S RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 3,472 | 管件 | - | |
J1031C24VDC.15S RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 1,486 | 管件 | - | |
J1031C9VDC.15S RELAY GENERAL PURPOSE SPDT 2A 9V | RELAY GENERAL PURPOSE SPDT 2A 9V | 706 | 管件 | - | |
J1031C12VDC.20S RELAY GEN PURPOSE SPDT 2A 12V | RELAY GEN PURPOSE SPDT 2A 12V | 0 | 管件 | - | |
J1031C5VDC.20S RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 0 | 管件 | - | |
J1031C6VDC.20S RELAY GENERAL PURPOSE SPDT 2A 6V | RELAY GENERAL PURPOSE SPDT 2A 6V | 0 | 管件 | - | |
J1031C9VDC.20S RELAY GENERAL PURPOSE SPDT 2A 9V | RELAY GENERAL PURPOSE SPDT 2A 9V | 0 | 管件 | - | |
J1031C3VDC.20S RELAY GENERAL PURPOSE SPDT 2A 3V | RELAY GENERAL PURPOSE SPDT 2A 3V | 0 | 管件 | - |