RLB0913
Bourns Inc.
电感器,线圈,扼流圈 | 固定电感器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RLB0913-102K FIXED IND 1MH 350MA 2.9 OHM TH | FIXED IND 1MH 350MA 2.9 OHM TH | 10,122 | 托盘 | - | |
RLB0913-100K FIXED IND 10UH 3.1A 45 MOHM TH | FIXED IND 10UH 3.1A 45 MOHM TH | 8,358 | 托盘 | - | |
RLB0913-103K FIXED IND 10MH 120MA 25 OHM TH | FIXED IND 10MH 120MA 25 OHM TH | 5,157 | 托盘 | - | |
RLB0913-183K FIXED IND 18MH 90MA 40 OHM TH | FIXED IND 18MH 90MA 40 OHM TH | 5,582 | 托盘 | - | |
RLB0913-104K FIXED IND 100MH 40MA 235 OHM TH | FIXED IND 100MH 40MA 235 OHM TH | 4,451 | 托盘 | - | |
RLB0913-101K FIXED IND 100UH 1.2A 280 MOHM TH | FIXED IND 100UH 1.2A 280 MOHM TH | 1,409 | 托盘 | - | |
RLB0913-331K FIXED IND 330UH 850MA 719MOHM TH | FIXED IND 330UH 850MA 719MOHM TH | 1,386 | 托盘 | - | |
RLB0913-4R7K FIXED IND 4.7UH 4A 30 MOHM TH | FIXED IND 4.7UH 4A 30 MOHM TH | 1,180 | 托盘 | - | |
RLB0913-3R3K FIXED IND 3.3UH 4.6A 25 MOHM TH | FIXED IND 3.3UH 4.6A 25 MOHM TH | 1,874 | 托盘 | - | |
RLB0913-563K FIXED IND 56MH 50MA 135 OHM TH | FIXED IND 56MH 50MA 135 OHM TH | 1,509 | 托盘 | - | |
RLB0913-221K FIXED IND 220UH 700MA 650MOHM TH | FIXED IND 220UH 700MA 650MOHM TH | 1,424 | 托盘 | - | |
RLB0913-390K FIXED IND 39UH 2.4A 100 MOHM TH | FIXED IND 39UH 2.4A 100 MOHM TH | 1,289 | 托盘 | - | |
RLB0913-6R8K FIXED IND 6.8UH 3.65A 35 MOHM TH | FIXED IND 6.8UH 3.65A 35 MOHM TH | 1,271 | 托盘 | - | |
RLB0913-150K FIXED IND 15UH 2.8A 56 MOHM TH | FIXED IND 15UH 2.8A 56 MOHM TH | 1,236 | 托盘 | - | |
RLB0913-561K FIXED IND 560UH 450MA 1.4 OHM TH | FIXED IND 560UH 450MA 1.4 OHM TH | 1,118 | 托盘 | - |