![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
AWHW 40
Assmann WSW Components
连接器,互连器件 | 针座,公插针
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AWHW 40G-0202-T CONN HEADER VERT 40POS 2.54MM | CONN HEADER VERT 40POS 2.54MM | 3,079 | 托盘 | - | |
AWHW 40A-0202-T CONN HEADER R/A 40POS 2.54MM | CONN HEADER R/A 40POS 2.54MM | 135 | 托盘 | - | |
AWHW 40G-SMD CONN HEADER SMD 40POS 2.54MM | CONN HEADER SMD 40POS 2.54MM | 973 | 管件 | - | |
AWHW 40G-0502-T DIN 41651 HEADER MALE THT 40PIN | DIN 41651 HEADER MALE THT 40PIN | 0 | 托盘 | - | |
AWHW 40A-0502-T DIN 41651 HEADER MALE THT 40PIN | DIN 41651 HEADER MALE THT 40PIN | 0 | 托盘 | - | |
AWHW 40G-SMD-200 CONN HEADER SMD 40POS 2MM | CONN HEADER SMD 40POS 2MM | 0 | 托盘 | - | |
AWHW 40G-SMD-R DIN 41651 | DIN 41651 | 0 | 散装 | - | |
AWHW 40G-0102-T CONN HEADER VERT 40POS 2.54MM | CONN HEADER VERT 40POS 2.54MM | 0 | 托盘 | - | |
AWHW 40A-0102-T CONN HEADER R/A 40POS 2.54MM | CONN HEADER R/A 40POS 2.54MM | 0 | 托盘 | - |