JCK60 Series DC-DC Converters

XP Power's convection-cooled 60 W DC-DC converters achieves 92% efficiency

Image of XP Power's JCK60 Series, Convection-Cooled 60 W DC-DC ConverterXP Power announces the JCK60 series of highly-efficient, metal-cased 60 W DC-DC converters aimed at a broad range of telecommunications, networking, and industrial applications. Measuring only 50.8 x 50.8 x 10.16 mm (2 x 2 x 0.4 inches), the compact convection-cooled JCK60 has a high-power density of 37.5 W per cubic inch and has no need for any forced air cooling, additional heat-sinking, or baseplate cooling.

The single-output JCK60 series accommodates a 2:1 input voltage range and includes undervoltage lockout. Models are available with either a 24 VDC (18 VDC to 36 VDC) or 48 VDC (36 VDC to 75 VDC) nominal input, and outputs cater for the popular voltages of 3.3, 5, 12, or 15 VDC. An output trim function allows the adjustment of output voltage of ±10% of nominal, and remote sense compensates for drops in voltage at the load.

The converter is capable of operating in most environments and across a wide range of temperatures from -40°C to 85°C. Full output power is available up to 40°C without derating.

A remote on/off input provides an external control of the output and can be used to sequence start-up procedures. Overvoltage, overload, and continuous short-circuit protection features are standard across the range. All models have an input-to-output and input/output to case isolation of 1,600 VDC.

The units meet EN55022 level A conducted and radiated emissions with no external components necessary.

24 V Input

图片制造商零件编号描述可供货数量价格查看详情
DC DC CONVERTER 12V 60WJCK6024S12DC DC CONVERTER 12V 60W0 - 立即发货
10 - 厂方库存
5 : ¥742.49
管件
查看详情
DC DC CONVERTER 3.3V 60WJCK6024S3V3DC DC CONVERTER 3.3V 60W0 - 立即发货
5 : ¥742.49
管件
查看详情

48 V Input

图片制造商零件编号描述可供货数量价格查看详情
DC DC CONVERTER 12V 60WJCK6048S12DC DC CONVERTER 12V 60W0 - 立即发货
5 : ¥742.49
管件
查看详情
DC DC CONVERTER 15V 60WJCK6048S15DC DC CONVERTER 15V 60W0 - 立即发货
5 : ¥742.49
管件
查看详情
DC DC CONVERTER 15V 60WJCK6024S15DC DC CONVERTER 15V 60W5 - 立即发货
1 : ¥765.48
管件
查看详情
发布日期: 2014-01-08