HPT5K0 Series AC/DC Power Supplies
XP Power's programmable 3-phase power supplies provide up to 5,000 W
XP Power's HPT5K0 series AC/DC power supplies offer output voltage programming from 0% to 105% and constant output current programming between 0% and 110% via voltage (analog), I²C PMBus, RS485, and CANopen interfaces. Other options are RS232 or UART replacing the RS485. The digital interfaces and GUI provide a wealth of user settings and flexibility. There are four nominal output ranges including 0 V to 48 V (0 A to 104.0 A), 0 V to 60 VDC (0 A to 83.3 A), 0 V to 100 VDC (0 A to 50 A), or 0 V to 200 VDC (0 A to 62.5 A). Each range offers an auxiliary 5 V, 2 A standby output. The design incorporates an active preload, supporting output voltage slew rates of 40 ms as standard. The main output can be switched off via the inhibit pin, negating the need for AC line switching for control of the output. A current share facility allows up to five units to be connected in parallel while the sync connection provides simultaneous output turn-on.
The 3-phase input voltage range is 180 VAC to 528 VAC with no neutral connection. When operating at low-line (180 VAC to 264 VAC), the unit limits the maximum available output power to 3 kW. Operating at hi-line (342 VAC to 528 VAC) provides a maximum output power of 5 kW. The average efficiency is 93%. The input-to-output isolation is 4 kVAC, or input-to-ground 1.5 kVAC, output-to-ground 500 VDC. These supplies are suited for medical applications with 4 kVAC isolation test (option-M), installation Class 3 only. The forced air cooling has intelligent fan speed control, cooling air is drawn into the unit by three end-mounted fans and exits via the connector panel so that adjacent units will not impede the airflow when they are stacked. These power supplies feature overtemperature, overload, overvoltage, loss of phase, and short-circuit protection. Isolated output signals are available for AC OK/power failure, DC OK, and fan failure/overtemperature warning. The operating temperature range is -20°C to +70°C with full power available up to +50°C (derating linearly from 100% at +50°C to 50% at +70°C). The operating altitudes are 3,000 m (medical) and 5,000 m (ITE). MTBF is typically 600k hrs (Telcordia 332).
LEDs are mounted on the connector panel to indicate AC OK/low/PFC failure, DC OK, output overvoltage, current limit, fan failure/overtemperature, remote OFF, and PMBus operation OFF. A potentiometer above the LEDs provides ±10% output voltage adjustment (+5% nominal max.). With 5 kW of power, parallelable up to 25 kW, the HPT5K0 series provides a flexible controllable, high-power, and cost-effective solution for industrial and medical applications.
- Programmable output voltage (0% to 105%) and current (0% to 110%)
- Nominal output voltages: 48/60/100/200 VDC
- 3-phase 180 VAC to 528 VAC input
- ITE and medical (M option, 2x MOPP barrier only) approvals
- Class B conducted and Class A radiated emissions
- High efficiency: up to 93%
- Standby output: 5 V 2 A
- Intelligent fan speed control
- Optimized slew rate: <40 ms
- Fully-featured signals and controls
- Multiple digital protocols: I2C PMBus, CANopen, ModBUS, and SCPI
- Graphical user interface (GUI)
- RS485 (standard)
- RS232 or UART mod standard option replacing RS485
- SEMI F47 compliant
- Operating temperature range: -20°C to +70°C
- Full power to +50°C
- MTBF 600k hrs (Telcordia 332)
- 3-year warranty
- Medical research
- MRI scanners
- Battery chargers
- Automation
- Robotics
- Lasers
- Electro-plating
- Cathodic protection
- Test and measurement
- Specialist LED heating/curing
- Water purification
HPT5K0 Series AC/DC Power Supplies
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | HPT5K0TS048 | AC/DC CONVERTER 48V 5000W | 0 - 立即发货 | $16,639.87 | 查看详情 |
![]() | ![]() | HPT5K0TS060-L | AC/DC CONVERTER 60V 5000W | 1 - 立即发货 | $16,639.87 | 查看详情 |
![]() | ![]() | HPT5K0TS060 | AC/DC CONVERTER 60V 5000W | 2 - 立即发货 | $16,639.87 | 查看详情 |
![]() | ![]() | HPT5K0TS100-L | AC/DC CONVERTER 100V 5000W | 7 - 立即发货 | $18,438.77 | 查看详情 |
![]() | ![]() | HPT5K0TS100 | AC/DC CONVERTER 100V 5000W | 0 - 立即发货 | $18,438.77 | 查看详情 |
![]() | ![]() | HPT5K0TS200-L | AC/DC CONVERTER 200V 5000W | 4 - 立即发货 | $18,438.77 | 查看详情 |
![]() | ![]() | HPT5K0TS200 | AC/DC CONVERTER 200V 5000W | 19 - 立即发货 | $14,520.49 | 查看详情 |