B2CF/S2C Series Terminal Blocks
The new generation of compact installations is Weidmuller’s B2CF/S2C portfolio
Weidmuller's B2CF and S2C Series terminal blocks are established standards for connecting signals and are leading the pack. Maximum connection density in the smallest of spaces, the 2-row B2CF is the trend setter when connecting typical sensor cables of up to 1.5 mm2 in the field. It bridges the gap between insufficient space and increased functionality.
The result is a connectivity solution for standard industrial cables in 1.75 mm pitch that is 30% smaller than a similar solution in 2.5 mm pitch – and which features 100% of the ruggedness found in the 3.5 mm pitch.
B2CF Series Features and Benefits
- Push In Connection
- Quick and safe wiring for both solid and stranded wires
- Halogen free plastic
- Minimizes any flammability risk and enhances the compact construction
- Double density connection
- Compact design to maximize the number of connections in the smallest amount of space
- Up to 10% less space on the circuit board and up to 30% less on the front panel
- Broad wire size compatibility
- Suitable for wire from 0.14 mm2 to 1.50 mm2 even with wire-end ferrules
S2C Series Features and Benefits
- Touch proof header with finger protection
- Designed to protect the contact and user
- High Temperature materials
- Made from an LCP material that can be used in reflow soldering
B2CF Series Terminal Blocks
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | 1277470000 | TERM BLOCK PLUG 6POS 3.50MM | 184 - 立即发货 |
1 : ¥60.86
散装
| 查看详情 |
![]() | ![]() | 1277280000 | TERM BLOCK PLUG 6POS 3.50MM | 103 - 立即发货 |
1 : ¥60.95
散装
| 查看详情 |
![]() | ![]() | 1277890000 | TERM BLOCK PLUG 10POS 3.50MM | 188 - 立即发货 72 - 厂方库存 |
1 : ¥99.40
散装
| 查看详情 |
![]() | ![]() | 1278290000 | TERM BLOCK PLUG 16POS 3.50MM | 154 - 立即发货 |
1 : ¥139.34
散装
| 查看详情 |
![]() | ![]() | 1278340000 | TERM BLOCK PLUG 24POS 3.50MM | 617 - 立即发货 360 - 厂方库存 |
1 : ¥236.84
散装
| 查看详情 |
S2C Series Terminal Blocks
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | 1288980000 | TERM BLOCK HDR 4POS 3.50MM | 237 - 立即发货 |
1 : ¥18.69
散装
| 查看详情 |
![]() | ![]() | 1290030000 | TERM BLOCK HDR 4POS 3.50MM | 243 - 立即发货 |
1 : ¥22.33
散装
| 查看详情 |
![]() | ![]() | 1289270000 | TERM BLOCK HDR 6POS 3.50MM | 315 - 立即发货 |
1 : ¥26.96
散装
| 查看详情 |
![]() | ![]() | 1289460000 | TERM BLOCK HDR 6POS 3.50MM | 747 - 立即发货 |
1 : ¥34.82
散装
| 查看详情 |
![]() | ![]() | 1290230000 | TERM BLOCK HDR 6POS 3.50MM | 106 - 立即发货 |
1 : ¥38.45
散装
| 查看详情 |
发布日期: 2012-09-13