VectorPak Subracks
Vector Electronics and Technology and DigiKey introduce the VectorPak™ Subracks Non-Metric and Metric
EIA VectorPak from Vector Electronics subracks for non-metric and metric packaging are designed for mounting in 19.0" racks are equally appropriate for workbench. Available factory-assembled (CCA) or easy assembly kits (CCK). All VectorPak subracks are constructed of brushed aluminum with clear iridite finish and extruded aluminum rails. All Subrack sizes are compatible with Vector prototyping boards and can accommodate other sizes as well. Several card guide types (metal or plastic, snap-in or screw-down) are available.
Non-Metric
EIA VectorPak subracks for non-metric packaging (RS-310 standards) are designed for mounting in 19.0" racks and are equally appropriate for workbenches. They are available factory-assembled or in easy assembly kits. All VectorPak non-metric subracks are constructed from brushed aluminum with a clear iridite finish and extruded aluminum rails
- Guide positions at 0.25" increments
- Adjustable slots, horizontal or vertical
- Construction: 0.080" thick aluminum
- For 4.5" x 6.5" cards; or 4.5" x 9.6" cards
- Models available with Snap-in, Continuous, Metal or Plastic fastened with hardware
- Continuous grove card guide plate allows maximum flexibility in card placement ( CCK13C/90 Only )
- Sidewall slots provide adjustability to 1"
DIN Metric
VectorPak DIN-based Metric Subracks (commonly referred to as EuroPak) are designed in accordance with DIN 41914 specifications and are available in standard 19" or smaller widths. Glass-filled Noryl card guides provide rigidity and lock in securely, yet can be removed without special tools. Card guide mounting holes are each positioned at 0.2" Horizontal Position (HP).
- Brushed aluminum construction with clear iridite finish
- Available fully assembled or in a flat-packed kit
- Adjustable slots, horizontal or vertical
- Card guides sold separately
- DIN 41612 connector compatibility with installation of AS1/2 adapter plates