PXF Series SMD Conductive Polymer Aluminum Solid Capacitors

Chemi-Con introduces their PXF series SMD with a guaranteed 15,000 hours of operation at 150°C

Image of Chemi-Con's PXF SeriesChemi-Con’s PXF series SMD type conductive polymer aluminum solid capacitors are superior in noise reduction capability and are ideally suited for digital and analog high frequency applications.

Excellent noise reduction capability is required for applications such as power supply output filters and DC-DC converters and the PXF series use a newly developed electrode foil with high capacitance and conductive polymer for electrolyte, delivering super-low ESR and high ripple current capability per case size currently available globally.

The PXF series will improve the operation of high frequency circuits and allow the output filter to be physically downsized.

Features
  • Endurance: 15,000 hours @ -55°C to 105°C
  • Voltage: 2 V to 10 V
  • Capacitance: 120 μF to 1000 μF
  • Size: φ 5.0 mm x 3.9 mm L to φ 8 mm x 7.7 mm L
Applications
  • VRMs
  • DC/DC converters
  • Output filters
  • High frequency power

PXF Series Capacitors

图片制造商零件编号描述可供货数量价格查看详情
CAP ALUM POLY 150UF 20% 6.3V SMDAPXF6R3ARA151ME61GCAP ALUM POLY 150UF 20% 6.3V SMD6854 - 立即发货$4.72查看详情
CAP ALUM POLY 150UF 20% 6.3V SMDAPXF6R3ARA151ME40GCAP ALUM POLY 150UF 20% 6.3V SMD22699 - 立即发货$5.13查看详情
CAP ALUM POLY 220UF 20% 6.3V SMDAPXF6R3ARA221MF61GCAP ALUM POLY 220UF 20% 6.3V SMD2658 - 立即发货$5.37查看详情
CAP ALUM POLY 220UF 20% 6.3V SMDAPXF6R3ARA221ME61GCAP ALUM POLY 220UF 20% 6.3V SMD1284 - 立即发货$5.45查看详情
CAP ALUM POLY 470UF 20% 6.3V SMDAPXF6R3ARA471MH80GCAP ALUM POLY 470UF 20% 6.3V SMD2393 - 立即发货$7.90查看详情
发布日期: 2016-03-23