设计资源
Transphorm 凭借其适用于高压功率转换应用的最高性能、最高可靠性的 GaN 器件,引领着 GaN 行业革命。 该公司提供一系列工具和资源,可协助进行 GaN 应用设计。
评估套件
应用说明
设计指南
Spice 模型
技术论文
客户用例
教育
评估套件
零件编号 | 描述 | 查看详情 |
---|---|---|
TDTTP2500P100-KIT-ND | 2.5KW TOTEM-POLE PFC EVAL KIT | 查看详情 |
TDTTP4000W066B-KIT-ND | 4KW TOTEM-POLE PFC EVAL KIT | 查看详情 |
TDINV1000P100-KIT-ND | 1KW INVERTER EVALUATION KIT | 查看详情 |
TDINV3000W050-KIT | 3.0KW INVERTER EVAL KIT | 查看详情 |
TDINV3500P100-KIT-ND | 3.5KW INVERTER EVAL KIT | 查看详情 |
TDHBG2500P100-KIT-ND | 2.5KW HB, BUCK OR BOOST EVAL KIT | 查看详情 |
应用说明
AN0002:Transphorm GaN 功率 FET 的特征
AN0006:Transphorm GaN FET 的 VGS 瞬态容差
AN0007:有关气相回流的 PQFN88 无铅二级焊接建议
AN0009:Transphorm GaN FET 的推荐外部电路
设计指南
- DG001:针对 3.3 kW 电动车辆车载充电器(具有宽范围输出电压)的 LLC 谐振回路设计
- DG002:用于太阳能逆变器的 2.3 kW 高效两相 CRM 升压转换器
- DG004:针对 GaN 布局验证的多脉冲测试
- DG005:用于原型设计的超快过流断路器电路
- DG006:使用 GaN FET 的 600 W DC 至 DC LLC 设计
- DG007:用于 3.3 kW 电动车辆车载充电器的 200 kHz 相移全桥
- DG008:用于 3.3 kW 双向电池充电器的 100 kHz 双有源电桥
Spice 模型(按零件编号列出)
- TPH3202Px/Lx (600V, 290mΩ) | v 2.0
- TPH3206Px/Lx (600V, 150mΩ) | v 2.0
- TPH3208PS/Lxx (650V, 110mΩ) | v 2.0
- TPH3212PS (650V, 72mΩ) | v 2.0
- TPH3205WSB/WSBQA (650V, 49mΩ) | v 2.3
- TPH3207WS (650V, 35mΩ) | v 2.2
- TP65H070LxG (650V, 50mΩ) | v 0.1
- TP65H050WS (650V, 50mΩ) | v 0.1
- TP65H035WS (650V, 35mΩ) | v 0.1
- 下载所有模型
查看详细介绍与 GaN 设计有关的各种主题的技术论文
Barr, R., Haller, J., Shono, K., Georgieva, E., McKay, J., Smith, P., Smith, K., Rakesh, L., Yifeng, Y., High Voltage GaN Switch Reliability, Nov 2018
Parikh, Primit; Smith, Kurt; Barr, Ronald; et al., 650 Volt GaN Commercialization Reaches Automotive Standards, ECS Transactions, September 2017
Parikh, Primit, Driving the Adoption of High Voltage Gallium Nitride Field-Effect Transistors [Expert View], IEEE Power Electronics Magazine, September, 2017
Huang, Zan; Cuadra, Jason, Preventing GaN Device VHF Oscillation, APEC 2017 Industry Session, March, 2017
Zuk, Philip; Campeau, Gaetan, How to Design with GaN in Under an Hour, APEC 2017 Exhibitor Session, March 2017
Smith, Kurt; Barr, Ronald, Reliability Lifecycle of GaN Power Devices, white paper, March 2017
Wang, Zhan; Wu, Yifeng, 99% Efficiency True-Bridgeless Totem-Pole PFC Based on GaN HEMTs
Wang, Zhan; Honea, Jim; Wu, Yifeng, Design and Implementation of a High-efficiency Three-level Inverter Using GaN HEMTs, May 2015 (requires IEEE access)
Zhou, Liang; Wu, Yifeng; Honea, Jim; Wang, Zhan, High-efficiency True Bridgeless Totem Pole PFC based on GaN HEMT: Design Challenges and Cost-effective Solutions, May 2015 (requires IEEE access)
Wang, Zhan; Wu, Yifeng; Honea, Jim; Zhou, Liang, Paralleling GaN HEMTs for diode-free bridge power converters, Mar 2015
Kikkawa, T., et al, 600V JEDEC-qualified Highly-reliable GaN HEMTs on Si Substrates, Dec 2014 (requires IEEE access)
Wu, Yifeng; Guerrero, Jose; McKay, Jim; Smith, Kurt, Advances in reliability and operation space of high-voltage GaN power devices on Si substrates, Oct 2014 (requires IEEE access)
Wang, Zhan; Honea, Jim; Yuxiang Shi; Hui Li, Investigation of driver circuits for GaN HEMTs in leaded packages, Oct 2014
Wu, Y.; Gritters, J.; Shen, L.; Smith, R.P.; Swenson, B., kV-class GaN-on-Si HEMTs Enabling 99% Efficiency Converter at 800V and 100kHz, June 2014 (requires IEEE access)
Wu, Y.; Gritters, J.; Shen, L.; Smith, R.P.; McKay, J.; Barr, R.; Birkhahn, R., Performance and Robustness of First Generation 600V GaN-on-Si Power Transistors, Oct 2013 (requires IEEE access)
Parikh, Primit; Wu, Yifeng; Shen, Likun, Commercialization of High 600V GaN-on-Silicon Power Devices, May 2013 (requires IEEE access)
Wu, Yifeng, GaN Offers Advantages to Future HEV, March 2013
Wu, Y.; Kebort, D.; Guerrero, J.; Yea, S.; Honea, J.; Shirabe, K.; Kang, J., High-Frequency, GaN Diode-Free Motor Drive Inverter with Pure Sine Wave Output, Oct 2012
Shirabe, Kohei; Swamy, Mahesh; Kang, Jun-Koo; Hisatsune, Masaki; Wu, Yifeng; Kebort, Don; Honea, Jim, Advantages of High-frequency PWM in AC Motor Drive Applications, Sept 2012 (requires IEEE access)
Wu, Y.; Coffie, R.; Fichtenbaum, N.; Dora, Y.; Suh, C.S.; Shen, L.; Parikh, P.; Mishra, U.K., Total GaN solution to electrical power conversion, Jun 2011 (requires IEEE access)
教育
Transphorm 共源共栅与 e 模式对比
视频