DIN-Rail Power Supplies 6 ~ 960 watts
TRACO Power standard DIN-Rail power supplies range from 6 Watt up to 960 Watt.
- DC/DC Converters
20 - 240 Watt - Harsh Industrial and Hazardous Location
50 - 960 Watt - Building & Home Automation
6 - 150 Watt - General Purpose
6 - 600 Watt - Low Profile Casing
6 - 150 Watt - UPS Function Modules/Accessories
Up to 360 Watt
DC/DC Converters
20 - 240 Watt
DC/DC Converters 20 – 240 Watt

Industrial Din Rail Mount DC/DC converters with wide 2:1 or ultra - wide 4:1 DC input ranges. Safety certified to UL 60950-1 and/or UL 508 Listed with CB Report.
Off-Board-Mount Modules
Product Series | Power (W) | Description | View Details |
---|---|---|---|
TMDC 20 | 20 | Fully encapsulated low profile plastic case for chassis or DIN-Rail mount | View Details |
TMDC 20H | 20 | DC/DC module, industrial, 2:1 input, harsh industrial EMC capabilities, 3000 VAC reinforced isolation, encpasulated, chassis mount, 3.78" x 1.81" | View Details |
TCL-DC | 24 - 60 | Compact, slim plastic case for DIN-rail mount, DC/DC converters | View Details |
TMDC 40 | 40 | Fully encapsulated low profile plastic case for chassis or DIN-Rail mount | View Details |
TMDC 40H | 40 | DC/DC module, industrial, 2:1 input, harsh industrial EMC capabilities, 3000 VAC reinforced isolation, encpasulated, chassis mount, 4.41" x 2.51" | View Details |
TMDC 60 | 60 | Fully encapsulated low profile plastic case for chassis or DIN-Rail mount | View Details |
TMDC 60H | 60 | DC/DC converter, industrial, 4:1 input, harsh industrial EMC capabilities, 2500 VDC isolation, encpasulated, chassis mount, 4.41" x 2.67" | View Details |
TEP 200WIR | 180 - 240 | 4:1 input ranges cover 8.5-160VDC, Chassis (opt. PCB and Din-Rail) mount, EN 50155 Railway approval | View Details |
Harsh Industrial and Hazardous Location
50 - 960 Watt
Harsh Industrial and Hazardous Location 50 – 960 Watt

The TSP series models come in a rugged metal case with shock and vibration proof construction. They feature high immunity against electrical disturbances and a high power reserve. The operating temperature range is specified from –25°C to +70°C. All models provide remote On/Off and alarm output. International safety approvals package includes ATEX 94/9/EC certification for applications in hazardous locations.
Off-Board-Mount Modules
Product Series | Power (W) | Description | View Details |
---|---|---|---|
TSPC | 50 - 480 | DIN-rail power supply with rugged metal case for harsh industrial environments | View Details |
TIB-EX | 80 - 480 | DIN-rail power supplies with most compact and cost optimized design for use in harsh industrial environments and hazardous locations. ATEX & UL Hazloc Class 1 / Div 2 qualified | View Details |
TSP-EX | 70 - 600 | Industrial DIN-rail Power Supply, rugged metal casing | View Details |
Building & Home Automation
6 - 150 Watt
Building & Home Automation 6 – 150 Watt

UL 508 Listed and/or UL1310 class II approved and NEC class 2 compliance. Meet the standby power and efficiency requirements (ECO Standard). Output voltages include 5/ 12/ 24 48 models.
Off-Board-Mount Modules
Product Series | Power (W) | Description | View Details |
---|---|---|---|
TBLC | 6 - 90 | Industrial power supplies with low profile cases. | View Details |
TBL | 15 - 150 | DIN-rail power supply fits into flat control panels | View Details |
TPC | 30 - 120 | Switch mode power supplies for DIN-rail mount for industrial, office and residential environments | View Details |
General Purpose
6 - 600 Watt
General Purpose 6 – 600 Watt

Wide selection of versatile AC/DC Din Rail solutions for Industrial, Building & Residential Applications with UL 60950-1, UL 508 Listed and/or UL1310 class II and CB Report.
Off-Board-Mount Modules
Product Series | Power (W) | Description | View Details |
---|---|---|---|
TBLC | 6 - 90 | Industrial power supplies with low profile cases. | View Details |
TBL | 15 - 150 | DIN-rail power supply fits into flat control panels | View Details |
TPC | 30 - 120 | Switch mode power supplies for DIN-rail mount for industrial, office and residential environments | View Details |
TSPC | 50 - 480 | DIN-rail power supply with rugged metal case for harsh industrial environments | View Details |
TSP | 70 - 600 | Industrial DIN-rail Power Supply, rugged metal casing | View Details |
TIB | 80 - 480 | DIN-rail power supplies most compact and efficient for industrial environments and electric control cabinets | View Details |
TSP-WR | 180 - 600 | DIN-rail power supply for global use with single- and two phase wide-range input 100/230–500 VAC | View Details |
Low Profile Casing
6 - 150 Watt
Low Profile Casing 6 – 150 Watt

TBL & TBLC series have low profile plastic casing that fit into wall mounted control panels. Full safety approval to UL 60950-1, UL 13010 class II, CB Report and UL 508 Listed.
Off-Board-Mount Modules
Product Series | Power (W) | Description | View Details |
---|---|---|---|
TBLC | 6 - 90 | Industrial Power Supplies with low profile cases. | View Details |
TBL | 15 - 150 | DIN-rail power supply fits into flat control panels | View Details |
UPS Function Modules/Accessories
Up to 360 Watt
UPS Function Modules/Accessories Up to 360 Watt

Solutions to increase system reliability up to 360 watts. Modules are available for to build up battery backup systems and redundancy systems for an uninterruptible power supply or just for to monitor the power source status. Units are available as attachment modules or integrated in power supply units.
Integrated UPS Module
Product Series | Power (W) | Description | View Details |
---|---|---|---|
TSPC-UPS | 240 | UPS Uninterruptable AC/DC Power Supply for 24 VDC output voltage | View Details |
DIN-Rail Function Modules
Product Series | Description | View Details |
---|---|---|
TIB-BCMU | DC/DC DIN rail supply 24 V 240 W. | View Details |
TSP-BCMU | Universal battery controller module for uninterruptable 24 VDC and 48 VDC bus voltage. | View Details |
TSP-BCM | Battery controller module for TSP power supply | View Details |
TSP-BCMU360 | Battery controller module for TSP power supply | View Details |
TSP-BFM | Buffer module for TSP power supply | View Details |
TSP-REM | Redundancy module for TSP power supply | View Details |