LPV801 and LPV802 Operational Amplifiers

Texas Instruments offers its LPV801 and LPV802 320 nA nanopower operational amplifiers

Image of Texas Instruments' LPV801 and LPV802 Operational AmplifiersTexas Instruments' LPV801 (single) and LPV802 (dual) comprise a family of ultra-low-power operational amplifiers for sensing applications in battery-powered wireless and low power wired equipment. With 8 kHz of bandwidth from 320 nA of quiescent current, the LPV80x amplifiers minimize power consumption in equipment such as CO detectors, smoke detectors, and PIR motion detectors where operational battery-life is critical.

In addition to being ultra-low-power, the LPV80x amplifiers have CMOS input stages with typically femto-amp bias currents. The LPV80x amplifiers also feature a negative-rail sensing input stage and a rail-to-rail output stage that is capable of swinging within millivolts of the rails, maintaining the widest dynamic range possible. EMI protection is designed into the LPV80x in order to reduce system sensitivity to unwanted RF signals from mobile phones, Wi-Fi, radio transmitters and tag readers.

Features
  • Nanopower supply current: 320 nA/channel
  • Offset voltage: 3.5 mV (max)
  • TcVOS: 1 µV/°C
  • Unity gain-bandwidth: 8 kHz
  • Wide supply range: 1.6 V to 5.5 V
  • Low input bias current: 0.1 pA
  • Unity-gain stable
  • Rail-to-rail output
  • No output reversals
  • EMI protection
  • Temperature range: -40°C to +125°C
  • Industry standard packages:
    • Single in 5-pin SOT-23
    • Dual in 8-pin VSSOP

LPV801 and LPV802 Operational Amplifiers

图片制造商零件编号描述压摆率可供货数量价格查看详情
IC OPAMP GP 1 CIRCUIT SOT23-5LPV801DBVTIC OPAMP GP 1 CIRCUIT SOT23-50.002V/µs431 - 立即发货$12.62查看详情
IC OPAMP GP 1 CIRCUIT SOT23-5PLPV801DBVTIC OPAMP GP 1 CIRCUIT SOT23-50.0018V/µs0 - 立即发货$5.18查看详情
发布日期: 2017-03-16