In today's industrial automation market, new technology brings many opportunities for system developers to successfully address ever-evolving challenges. Texas Instruments industrial automation product portfolio is designed to address applications – ranging from programmable logic controllers and industrial computers to human machine interface and networking communication.

Sensors

Part Number TI Part Number Description  
296-29301-ND ADS1118EVM 16 Bit Analog to Digital Converter EVM
296-29313-ND PGA309EVM-USB PGA309 Test Board and USB DAQ Platform

Industrial Communication

Part Number TI Part Number Description  
296-29305-ND ISO1050EVM Isolated 5-V CAN Transceivers EVM
296-25751-ND ISO722XEVM Dual channel isolator EVM
296-29314-ND ISO1176EVM Isolated PROFIBUS RS-485 Transceiver EVM
296-28396-ND TMDSEVM3730 AM/DM37x Evaluation Module
296-29315-ND TPS61175EVM-326 3-A High Voltage Boost Converter EVM
296-29316-ND TPS65070EVM-430

5-Channel Power Management IC EVM

296-21163-ND TPS62110EVM-101

Adjustable, 1.5-A, 17-V Vin Step-Down Converter EVM

HMI

Part Number TI Part Number Description  
296-29304-ND TSC2008EVM Nano-Power Touch Screen Controller EVM
296-29305-ND ISO1050EVM Isolated 5-V CAN Transceiver EVM
296-29307-ND TMDXEVM1810 Sitara ARM Microprocessor EVM
296-27570-ND MSP-EXP430G2

MSP430 LaunchPad Value Line Development kit

296-29308-ND TPS650731EVM-430 Evaluation Module for TPS650731 5-Channel Power Management IC
296-24596-ND TPS23754EVM-383 33-57V Vin, 12V Vout High Power Evaluation Module for TPS23754

PLC

Part Number TI Part Number Description  
296-28115-ND TMDX28069USB F28069 Piccolo controlSTICK
296-29309-ND TPS54060EVM-457 TPS54060 48V Input, 3.3V Output, 0.5A Evaluation Module
296-28812-ND TPS55010EVM-009 Evaluation Module for 2.95V to 6V Input, 200mA Isolated DC/DC Converter
296-27788-ND TPS7A30-49EVM-567 Evaluation Module for TPS7A3001 and TPS7A4901 Low-Dropout Linear Regulator

Featured Products

MCUsIntroducing Concerto™ MCU's

Connectivity without compromise. Perfect for industrial automation processing – C28x + ARM® Cortex™ M3 Concerto with DSP core! From TI's C2000 32-bit real time high performance MCU platform.

controlSUITE™ Software

controlSUITE for C2000™ microcontrollers is a cohesive software suite designed to minimize software development time. From device-specific drivers and support software to complete system examples in sophisticated system applications, controlSUITE provides solutions at every stage of development and evaluation.

ControlSuiteLow Voltage Brushed DC and Stepper Motor Control Kit DRV8412-C2-KIT

This kit does NOT require an external JTAG emulator. DRV8412 power module base board (2x H-Bridge 6 A continuous / 12 A peak at 50 V) with Piccolo F28035 controlCARD interface (pre-flashed with code to spin all motors using GUI; Isolated XDS100 Emulation and Serial Connectivity- 2 Brushed Motors (38mm)- 1 Stepper Motor (23Y Square)- 24 V power supply- CCStudio v4.x Integrated Development Environment; All software, hardware documents (schematics, gerbers, BOM).

Guides

Human Machine Interface Industrial Communication Industrial Sensors Industrial Motor Control PLC Motor Drive

Application Notes / Whitepapers

Training

Motor control training materials are available here.