Come Design with TI.We've got the right tools for you!

MCU

Jump to: MSP430F5529 USB | Tiva C Series | InstaSPIN™-FOC | MSP430 LaunchPad | Hercules RM42x | C2000 Piccolo

MSP430F5529 USB LaunchPad Evaluation Kit

MSP430F5529 USB LaunchPad Product Page Texas Instruments MSP430F5529

The MSP430 LaunchPad now has USB! The MSP-EXP430F5529LP LaunchPad (or the “F5529 LaunchPad”) is an inexpensive, simple evaluation module for the MSP430F5529 USB microcontroller. It’s an easy way to start developing on the MSP430, with an on-board emulation for programming and debugging, as well as buttons and LEDs for simple user interface.

Rapid prototyping is a snap, thanks to 40-pin BoosterPack expansion headers, as well as a wide range of available BoosterPack plug-in modules. You can quickly add features like wireless, displays, sensors, and much more. You can either design your own BoosterPack, or choose among many already available from TI and elsewhere. The 40-pin interface is compatible with any 20-pin BoosterPack that is compliant with the standard.

The MSP-EXP430F5529LP LaunchPad includes the MSP430F5529 16-bit MCU with 128KB Flash, 8KB RAM, up to 25MHz CPU speed, integrated USB 2.0 PHY, 12-bit analog-to-digital converter (ADC), timers, serial communication (UART, I2C, SPI) and more! Free and Open Source USB API stacks and the MSP430 USB Descriptor Tool, available through the MSP430 USB Developers Package allowing for quick configuration of USB applications.Free software development tools are also available, such as TI’s Eclipse-based Code Composer Studio and IAR Embedded Workbench.

More information about the LaunchPad , the supported BoosterPacks and available resources can be found at TI’s LaunchPad portal and the MSP430 LaunchPad wiki for design resources and example projects.

Key Features

  • USB 2.0-enabled MSP430F5529 16-bit MCU
  • Up to 25 MHz
  • 128KB Flash and 8KB RAM
  • 12 Bit SAR ADC
  • Various USB device class examples and libraries available (CDC, HID, MSC)
  • eZ-FET lite: Open source onboard debugger with application UART
  • One USB connection for emulator and target via the use of an onboard USB hub
  • USB as power source: 5V and 3.3V through a high efficiency DC/DC converter
  • 40 pin LaunchPad standard leveraging the BoosterPack ecosystem

 

 

What's Included

  • MSP-EXP430F5529LP LaunchPad
  • Micro USB cable
  • Quick Start Guide

More Information: TI Landing Page, User Guide, Quick Start Guide

back to top

Tiva C Series TM4C1294 Connected LaunchPad

Tiva C Series Product Page Texas Instruments TM4C1294

The Tiva™ C Series TM4C1294 Connected LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex-M4-based microcontrollers. The Connected LaunchPad design highlights the TM4C1294NCPDT microcontroller with its on-chip 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity.

Key Features

  • TM4C1294NCPDT MCU: 120MHz 32-bit ARM Cortex-M4 CPU with floating point, 1MB Flash, 256KB SRAM, 6KB EEPROM, Integrated 10/100 Ethernet MAC+PHY, data protection hardware, 8x 32-bit timers, dual 12-bit 2MSPS ADCs, motion control PWMs, USB H/D/O, and many additional serial communication interfaces
  • Dual, stackable BoosterPack XL connection sites
  • Cloud-based, Exosite QuickStart Application
  • TivaWare 2.1
  • On-board, in-circuit debug interface (ICDI)
  • Multiple development tool chain support: CCS, Keil, IAR, Mentor & GCC

What's Included

  • Tiva C Series Connected LaunchPad evaluation board (EK-TM4C1294XL PCBA w/MCU)
  • Retractable Ethernet cable
  • USB debug cable
  • Read Me First instructions
  • Free EK-TM4C1294XL TivaWare for C Series software downloads

More Information: TI Landing Page, User Guide

back to top

InstaSPIN™-FOC enabled C2000 Piccolo LaunchPad

staSPIN™-FOC Product Page InstaSPIN™-FOC enabled C2000 Piccolo LaunchPad

The InstaSPIN™-FOC enabled C2000™ Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of sensorless motor control using the InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28027F with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART, and InstaSPIN-FOC in on-chip execute only ROM memory. The LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027F processor, reset button and programmable button, etc. Works with various BoosterPacks.

Key Features

  • C2000 Piccolo F28027F MCU with InstaSPIN™-FOC technology
  • Built in isolated XDS100v2 JTAG Emulator enables real-time in-system programming and debugging via USB
  • CPU reset button and programmable push button
  • Free unrestricted version of Code Composer Studio integrated development environment (IDE) v5
  • Free download of MotorWare™ software with drivers, modules, and InstaSPIN-FOC projects that work with various BoosterPacks
  • Free GUI to instrument software built in Motorware™ GUI
 

What's Included

  • InstaSPIN™-FOC enabled C2000 Piccolo LaunchPad Evaluation Board (LAUNCHXL-F28027F) Mini USB Cable Quick Start Guide
  • Mini USB Cable
  • Quick Start Guide

More Information: TI Landing Page, User Guide, Quick Start, Manual

back to top

MSP430 LaunchPad Value Line Development kit

MSP430 LaunchPad Product Page MSP430

The MSP-EXP430G2 LaunchPad is an easy-to-use flash programmer and debugging tool for the MSP430G2xx Value Line microcontrollers. It features everything you need to start developing on an MSP430 microcontroller device. It has on-board emulation for programming and debugging and features a 14/20-pin DIP socket, on-board buttons and LEDs & BoosterPack-compatible pinouts that support a wide range of plug-in modules for added functionality such as wireless, displays & more.

The MSP-EXP430G2 LaunchPad also comes with 2 MSP430 device, with up to 16kB Flash, 512B RAM, 16MHz CPU speed and integrated peripherals such as 8ch 10-bit ADC, timers, serial communication (UART, I2C & SPI) & more!

Key Features

  • The LaunchPad development board features:
    • 14-/20-pin DIP (N) socket
    • Built-in flash emulation for debugging and programming
    • 2 programmable LEDs
    • 1 power LED
    • 1 programmable button
    • 1 reset button
  • Supports MSP430G2xx2, MSP430G2xx3, and MSP430F20xx devices in PDIP14 or PDIP20 packages
  • The LaunchPad's integrated emulator interface connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming and debugging via USB.
  • Includes one mini USB cable to interface with a PC.
  • Included MSP430G2xx device features:
    • MSP430G2553IN20 – 16kB Flash, 512B RAM, interruptible GPIOs (capacitive sense-capable), 16-bit timers, 8ch 10-bit ADC, Comparator, Serial Communication (USCI – I2C, SPI & UART) & more
    • MSP430G2452IN20 – 8kB Flash, 256B RAM, interruptible GPIOs (capacitive sense-capable), 16-bit timers, 8ch 10-bit ADC, Comparator, Serial Communication (USI – I2C & SPI) & more
  • Included MSP430G2xx devices feature preloaded sample programs.
  • Free downloadable versions of IAR Kickstart and Code Composer Studio Version 5 integrated development environments are available and include an assembler, linker, simulator, source-level debugger, and C-compiler. These free IDEs are unrestricted on MSP430 Value Line devices.
  • RoHS compliant
 

What's Included

  • MSP430G2553IN20 flash device (preloaded with sample program
  • MSP430G2452IN20 flash device (preloaded with sample program
  • 10-pin PCB Connector (2 male/2 female)
  • 32kHz crystal
  • LaunchPad Development board (MSP-EXP430G2)
  • LaunchPad sticker
  • Mini USB cable
  • QuickStart Guide

More Information: TI Landing Page, User Guide, Quick Start Guide

back to top

Hercules RM42x LaunchPad Evaluation Kit

Hercules RM42x LaunchPad Product Page Hercules RM42x LaunchPad Evaluation Kit

The Hercules RM42 LaunchPad is an inexpensive evaluation platform designed to help users evaluate and get started on development with Hercules microcontroller platform. The launchpad is based on Hercules RM42L432, which is a dual core lock-step ARM Cortex-R4 based MCU with features like 12-bit ADC, N2HET with programmable timer pins, eQEP, MibSPI and serial communication interfaces.

The LaunchPad comes pre-programmed with Hercules Safety MCU Demo enabling users to easily learn about the key safety, data acquisition and control features of the Hercules MCU platform.

The LauchPad features on-board emulation for programming and debugging, on-board buttons, LEDs and ambient light sensor & the standard 40 pin BoosterPack-compatible expansion header to support a wide range of plug-in modules for added functionality such as displays & more.

Key Features

  • USB powered
  • On board USB XDS100v2 JTAG debug
  • On board SCI to PC serial communication
  • Two LEDs
  • Reset switches
  • Ambient light sensor
  • 40 pin BoosterPack XL Header
  • Footprint for an expansion header (not populated) to bring out all MCU Pins
  • External high-speed emulation via 14-pin TI-JTAG header (not populated)
 

What's Included

  • RM42L432 LaunchPad Evaluation board
  • USB micro cable
  • Quick Start Guide

More Information: TI Landing Page, Quick Start Guide, Manual

back to top

C2000 Piccolo LaunchPad

C2000 Piccolo LaunchPad Product Page C2000 Piccolo LaunchPad

The C2000™ Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. The LaunchPad is based on the Piccolo TMS320F28027 with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART, and much more. It includes many board hardware features such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button and programmable button, etc. Not only does the C2000 LaunchPad have the required hardware for development, it is also provides users with access to example code, libraries, drivers, and many more resources through controlSUITE which is available for free. Along with controlSUITE, users can also download an unrestricted version of Code Composer Studio integrated development environment (IDE) version 5.

With all the hardware and software needed to start development, users can focus on learning or developing real-time control systems in areas such as digital lighting, motor control, digital power conversion, precision sensing, and much more.

Key Features

  • Pre-programmed C2000 Piccolo F28027 MCU
  • Built in isolated XDS100 JTAG Emulator enables real-time in-system programming and debugging via USB
  • CPU reset button and programmable push button
  • Enables development on any Piccolo F2802x device
  • Free unrestricted version of Code Composer Studio integrated development environment (IDE) v5
  • Free download of controlSUITE™ software with examples, libraries, application software and more
 

What's Included

  • C2000 Piccolo LaunchPad Evaluation Board (LAUNCHXL-F28027)
  • Mini USB Cable
  • Quick Start Guide

More Information: TI Landing Page

back to top

MPU/Arm

Jump to: BeagleBone Black | BeagleBone Development Board | xM Development Board | AM3359 | AM335x | OMAP-L138

BeagleBone Black Development Board

BeagleBone Black Development Board Product Page BeagleBone Development Board

BeagleBone Black is a low-cost, open source, community-supported development platform for ARM® Cortex™-A8 processor developers and hobbyists. Boot Linux in under 10-seconds and get started on Sitara™ AM335x ARM Cortex-A8 processor development in less than 5 minutes with just a single USB cable.

BeagleBone Black ships with the Debian GNU/Linux™ in onboard FLASH to start evaluation and development. Many other Linux distributions and operating systems are also supported on BeagleBone Black including:

  • Ubuntu
  • Android
  • Fedora

BeagleBone Black's capabilities can be extended using plug-in boards called “capes” that can be plugged into BeagleBone Black's two 46-pin dual-row expansion headers. Capes are available for, VGA, LCD, motor control, prototyping, battery power and other functionality.

Key Features

  • Fully functional terminal interface directly in the browser and the ability to run Python, Ruby and INO Sketches directly in the Cloud9 IDE, in addition to JavaScript on Node.JS and in your web browser
  • On-chip 10/100 Ethernet
  • Applications
    • Robotics, motor drivers, Twitter printer, data backup, SDR base station, USB data acquisition and more
  • Memory: 4GB eMMC memory that’s pre-loaded with Debian GNU/Linux™distribution and that frees up your microSD card slot
  • Via USB or 5V DC input power options
  • 1GHz AM3359 Sitara ARM Cortex-A8 Processor
 

What's Included

  • 1 BeagleBone Black
  • 1 getting started insert
  • 1 micro USB cable

More Information: TI Landing Page, Quick Start Guide

back to top

BeagleBone Development Board

BeagleBone Development Board Product Page BeagleBone Development Board

The BeagleBone is a low-cost, community-supported development platform for ARM® Cortex™-A8 processor developers. Boot Linux in under 10-seconds and get started on Sitara™ AM335x ARM Cortex-A8 processor development in less than 5 minutes with just a single USB cable. For TI-supported hardware platforms, consider the Sitara ARM AM335x Starter Kit or AM335x Evaluation Module.

The BeagleBone ships with the Ångström Linux distribution on a micro-SD card to start evaluation and development. Many other Linux distributions and operating systems are also supported on BeagleBone including:

  • Arago Linux distribution: available and supported by TI as part of the Linux EZ SDK for Sitara ARM Processors
  • Android: available and supported by TI as part of the Android Development Kit for Sitara Processors
  • Windows Embedded Compact 7: available and supported by Adeneo Embedded as part of the WEC7 BSP for BeagleBone

BeagleBone's capabilities can be extended using plug-in boards - called capes - that can be plugged into the BeagleBone's two 46-pin dual-row expansion headers. Capes are available for DVI-D, VGA, LCD, motor control, prototyping, battery power and other functionality.

Key Features

  • Cloud9 IDE on Node.JS with Bonescript library development environment
  • On-chip 10/100 Ethernet
  • Applications
    • Robotics, motor drivers, Twitter printer, data backup, SDR base station, USB data acquisition and more
  • 720-MHz AM3358 Sitara ARM Cortex-A8 Processor
  • 1-port USB 2.0
  • MicroSD slot & 4-GB microSD card w/ Angstrom Linux Distribution Memory
 

What's Included

  • 1 box
  • 1 BeagleBone in ESD bag
  • 4-GB micro SD card with Angstrom Linux distribution
  • SD card adapter
  • Micro USB cable

More Information: TI Landing Page, Quick Start Guide, Manual

back to top

BeagleBoard-xM Development Board

BeagleBoard-xM Development Board Product Page BeagleBoard-xM Development Board

BeagleBoard-xM delivers extra MIPS with 1-GHz ARM® Cortex™-A8 performance from the Sitara™ ARM Cortex-A8 Processor and 512MB of low-power DDR RAM, enabling hobbyists, innovators and engineers to go beyond their current imagination and be inspired by the BeagleBoard.org community. Designed with the community’s inputs in mind, this open hardware design improves upon laptop-like performance and expandability, while staying at hand-held power levels. Direct connectivity is supported by the on-board four-port hub with 10/100 Ethernet, while maintaining a tiny 3.25” × 3.25” footprint.

The BeagleBoard-xM has broad open-source software support options, including community supported Ångström Linux distribution, Ubuntu or several other Linux distros. It also supports the TI Android DevKit and TI Sitara Linux EZ SDK::TI-supported operating systems that will get you up and running with easy set-up and a quick out-of-box experience. They include a GUI for launching demos, benchmarks and applications. Plus, you can quickly get started on development of your own application. Windows Embedded Compact 7 is also supported via Adeneo embedded.

The BeagleBoard-xM is a community-supported platform which can be the basis for building more complete systems, and as a target for community software baselines. As an alternative, the AM37x Evaluation Module (TMDSEVM3730) is directly supported by Texas Instruments.

Key Features

  • High-capacity microSD slot and 4-GB microSD card for memory or wireless connectivity memory
  • 1-GHz DM3730 (pin compatible with AM3715 Sitara ARM Cortex-A8) Processor
  • Stereo audio out/in for microphone and headphones or speakers
  • Applications
    • Traffic light, digital signage, robotic cameras, sensors, and more
  • NTSC/PAL TV or wearable visor via S-Video out
  • Camera port
  • On-board four-port high-speed USB 2.0 hub with 10/100 Ethernet USB
 

What's Included

  • 1 Box
  • 1 BeagleBoard-xM in ESD bag
  • 1 MicroSD card
  • 1 MicroSD card to MMC adapter

 

 

More Information: TI Landing Page, Product Details, Manual

back to top

AM3359 Industrial Communications Engine

AM3359 Industrial Communications Engine Product Page AM3359 Industrial Communications Engine

The AM3359 Industrial Communications Engine (ICE) is a development platform targeted for systems that specifically focus on the industrial communications capabilities of the Sitara AM335x ARM® Cortex™-A8 Processors.

The AM335x ARM Cortex-A8 Processors integrate the Programmable Real-time Unit (PRU) that has been architected to implement the real-time communication technologies used in a broad range of industrial automation equipment. It enables low foot print designs with minimal external components and with best in class low power performance.

TMDSICE3359 is a revised version of TMDXICE3359 with production AM3359 silicon and a notable improvements including:

  • Option of controlling the Ethernet ports from PRU or from 2-port GbE switch
  • On-board OLED display
  • DDR3 memory
  • Support for larger NOR Flash upto 32Mb
  • Target Applications
  • The ICE hardware and included software is designed to help integrate the industrial communications interfaces in a broad range of industrial systems. Some of these are listed below.
    • Industrial communication modules
    • Industrial communication interfaces for sensors and input/output (I/O) systems
    • Industrial communication gateways
    • Industrial drives with integrated communications
    • Motor feedback systems

    Key Features:

    • Hardware Specifications
      • AM3359 ARM Cortex-A8
      • DDR3, NOR Flash, SPI Flash
      • OLED Display
      • TPS65910 Power management
      • 24V Power supply with regional adapters and cables
      • USB Cable for debug
      • RoHS Compliant
    • Connectivity
      • PROFIBUS interface
      • CANOpen
      • Ethernet/IP
      • EtherCAT
      • PROFINET
      • SERCOS_III
      • Digital inputs and outputs (I/O)
      • SPI
      • UART
      • JTAG (via USB)
     
    • Software and Tools
      • SYS/BIOS
      • Starterware
      • Code Composer Studio integrated development environment (IDE)
      • Application stacks for industrial communication protocols
      • Sample industrial applications

    System Requirements

    For evaluation of sample industrial applications:

    • EtherCAT/PROFIBUS master/PLC equipment to communicate with the TI ICE (not included)

    For development of customer application:

    • Windows XP/7 based workstation
    • Industrial Software Development Kit (download available on the Industrial SDK page)
    • Code Composer Studio IDE v5 (download available on CCS Download page)

    More Information: TI Landing Page, User Guide

    back to top

    AM335x Starter Kit

    AM335x Starter Kit Product Page AM335x Starter Kit

    The AM335x Starter Kit (EVM-SK) provides a stable and affordable platform to quickly start evaluation of Sitara™ ARM® Cortex™-A8 AM335x Processors (AM3352, AM3354, AM3356, AM3358) and accelerate development for smart appliance, industrial and networking applications. It is a low-cost development platform based on the ARM Cortex-A8 processor that is integrated with options such as Dual Gigabit Ethernet, DDR3 and LCD touch screen.

    At speeds up to 720 MHZ, the AM335x Starter Kit accelerates designs with a ready-for-production hardware and software platform. This "best value" board offers the ability to quickly evaluate the features of the processor and accompanying TI components, taking the guess work out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.

    Key Features:

    • Hardware Specifications
      • 256MB DDR3
      • 4.3” Touch-screen LCD
    • Connectivity
      • Dual Gigabit Ethernet Ports with integrated switch
    • Peripherals
      • USB
      • USB-UART
      • USB-XDS100 emulator
      • Android navigation buttons
      • User configured LEDs
      • Audio Out
     

    What's Included

    • AM3358, Sitara ARM Cortex-A8 Microprocessor

    More Information: TI Landing Page, User Guide

    back to top

    OMAP-L138 Development Kit (LCDK)

    OMAP-L138 Development Kit Product Page OMAP-L138 Development Kit (LCDK)

    The OMAP-L138 DSP+ARM9™ development kit will enable fast and easy Linux software and hardware development. This scalable platform will ease and accelerate software and hardware development of everyday applications that require real-time signal processing and control functional, including industrial control, medical diagnostics and communications. The low-cost kit, complete with freely downloadable and duplicable board schematics and design files, greatly reduces design work. A wide variety of standard interfaces for connectivity and storage allow developers to easily bring audio, video and other signals onto the board. Expansion headers such as LCD screen expansion headers and Leopard Imaging’s camera sensor allow customers to extend the board’s functionality.

    The LCDK does not have an onboard emulator. An external emulator from TI (such as the XDS100, XDS200, XDS510, XDS560) or a third-party will be required to start development.

    Key Features

    • Integrated floating-/fixed-point DSP with up to 456 MHz performance; and ARM9 with up to 456 MHz performance
    • Software, expansion headers, schematics and application demos
    • SDKs, DSP/BIOS RTOS, drivers, stacks and protocol, algorithm libraries, flash and boot utilities and StarterWare
       

    More Information: TI Landing Page

    back to top

    RF/Wireless

    Jump to: CC2541 | CC3000 EVM | CC3000 BoosterPack | CC1120| CC11xLDK-868-915 | CC1200

    CC2541 SensorTag Development Kit

    CC2541 SensorTag Development Kit Product Page CC2541 SensorTag Kit

    The CC2541 SensorTag is the first Bluetooth Smart development kit focused on wireless sensor applications and it is the only development kit targeted for smart phone app developers. The SensorTag can be used as reference design and development platform for a variety of smart phone accessories.

    TI is making Bluetooth low energy app development easier and faster with the CC2541 based SensorTag, which has all the commonly used sensors on a single board for quick evaluation and demonstration. The SensorTag works with TI’s TPS62730 (step down converter), and includes TI’s TMP006 IR MEMS temperature sensor, humidity sensor, pressure sensor, accelerometer, gyroscope and magnetometer. The versatility of the SensorTag means limitless app possibilities including those for health and fitness, medical, educational tools, toys, remote controls, mobile phone accessories, proximity and indoor locationing.

    The CC2541 SensorTag kit shortens the design time for Bluetooth low energy app development from months to hours with no embedded software design knowledge required. The SensorTag is preprogrammed with the FW needed to get started with smart phone app development and TI has a SensorTag App on the App Store providing developers easy access to the tools and software examples they need.

    Key Features

    • IR temperature Sensor
    • Humidity Sensor
    • Pressure Sensor
    • Accelerometer
    • Gyroscope
    • Magnetometer

    More Information: TI Landing Page, Quick Start Guide

    back to top

    CC3000 Evaluation Module

    CC3000 Evaluation Module Product Page CC3000 Evaluation Module

    The CC3000 is a self-contained wireless network processor that simplifies the process of implementing Internet connectivity. SimpleLink™ Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost and low-power MCU.

    The CC3000 Evaluation Module (EM) board is provided to aid evaluation and development. The EM board contains the CC3000 module, and standard RF1 and RF2 headers to connect to many TI platforms including MSP430, Stellaris, and C5000.

    Additionally, this complete platform solution includes software drivers, sample applications, API guide, user documentation and a world-class support community.

    Key Features

    CC3000EM includes

    • EM connector
    • Header for debug
    • 2.4 GHz antenna with 2.5dB peak gain
    • CC3000 Module
      • Wireless Network Processor
        • IEEE 802.11 b/g
        • Embedded IPv4 TCP/IP Stack
      • Best-in-class Radio Performance:
        • Tx Power: +18dBm at 11Mbps, CCK
        • Rx Sensitivity: -86dBm, 8% PER, 11Mbps
    • Works with low MIPS, Low Cost Microcontrollers with Compact Memory Footprint:
    • FCC/IC/CE certified reference design with dipole or chip antenna HW
    • Design Files and Design Guide Available from TI
    • Integrated Crystal and Power Management
    • Small Form Factor: 16.3mm × 13.5mm × 2mm
    • Operating Temperature Range: -20°C to 70°C
    • Based in TI's 7th Generation of Proven Wi-Fi Solutions
    • Complete Platform Solution Including User and Porting Guides, API Guide, Sample Applications, and Support Community

    What's Included

    • SWRU326, CC3000 Evaluation Module

    More Information: TI Landing Page, User's Guide

    back to top

    CC3000 BoosterPack

    CC3000 BoosterPack Product Page CC3000 BoosterPack

    The CC3000 BoosterPack showcases the SimpleLink™ Wi-Fi CC3000 module, a self-contained wireless network processor that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost and low-power MCU.

    This BoosterPack aids in the evaluation and development of CC3000 solutions and contains the CC3000 module, power supply, and standard BoosterPack headers to connect to MSP430™, Tiva™ C Series, and future TI MCU LaunchPad evaluations kits.

    Additionally, this complete platform solution includes software drivers, sample applications, API guide, user documentation and a world-class support community.

    Key Features

    • Wireless Network Processor
      • IEEE 802.11 b/g
      • Embedded IPv4 TCP/IP Stack
    • Best-in-class Radio Performance:
      • Tx Power: +18dBm at 11Mbps, CCK
      • Rx Sensitivity: -86dBm, 8% PER, 11Mbps
    • Works with low MIPS, Low Cost Microcontrollers with Compact Memory Footprint:
    • FCC/IC/CE certified reference design with dipole or chip antenna HW
    • Design Files and Design Guide Available from TI
    • Integrated Crystal and Power Management
    • Small Form Factor: 16.3mm × 13.5mm × 2mm
    • Operating Temperature Range: -20°C to 70°C
    • Based in TI's 7th Generation of Proven Wi-Fi Solutions
    • Complete Platform Solution Including User and Porting Guides, API Guide, Sample Applications, and Support Community

    More Information: TI Landing Page, User's Guide

    back to top

    CC1120 Performance Line Development Kit

    Performance Line Development Kit Product Page Performance Line Development Kit

    The CC1120 development kit provides a complete hardware performance testing and software development platform for TI's Sub-1 GHz Performance Line devices. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. This kit supports 868MHz and 915MHz. Additionald Evaluation Module Kits can be purchased separately to support other frequencies.

    The kit includes the SmartRF Transceiver Evaluation board (TrxEB), which has a number of useful features for development of prototype software, as well as USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio. In short, the TrxEB includes

    • MSP430F5438 MCU
    • USB interface
    • 128 x 64 dot matrix LCD
    • 3 axis digital accelerometer
    • Ambient light sensor

    Key Features

    Kit contents:

    • 2 x SmartRF Transceiver EB (TrxEB)
    • 2 x CC1120EM 868/915 MHz
    • 2 x Pulse Antennas
    • 1 x MSP430 Debug Probe (FET)
    • 2 x Micro USB Cables
    • 1 x Standard USB Cable
    • 1 x 14-pin Flat Cable
    • 4 x 1.5 Volt AA Batteries
    • Documentation

    More Information: TI Landing Page, User's Guide

    back to top

    Value Line Development Kit 868-915MHz

    Development Kit 868-915MHz Product Page Value Line Development Kit 868-915MHz

    The CC11xLDK-868-915 development kit provides a complete hardware performance testing and software development platform for TI's Sub-1 GHz Value Line. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings, and powerconsumption can be measured easily. This kit supports 868MHz and 915MHz. An extra Evaluation Module Kit (CC11XLEMK-433) is needed to evaluate 433MHz.

    The TrxEB, Transceiver Evaluation Board, contains an MSP430 and the following peripherals for prototyping applications:

    • MSP430F5438 MCU
    • USB interface
    • Dot matrix LCD 128 x 64
    • 3 axis digital accelerometer
    • Light sensor

    Example code for using these peripherals is part of the software examples. For application development, SmartRF Studio is used to generate RF settings and IAR or CCS can be used for programming the MSP430F548.

    Key Features

    Development kit content:

    • 2 x CC110L Evaluation Modules 868/915 MHz
    • 1 x CC113L Evaluation Module 868/915 MHz
    • 1 x CC115L Evaluation Module 868/915 MHz
    • 2 x SmartRF Transceiver Evaluation Board (TrxEB) for radio performance testing
    • MSP430 debugger tool for software development
    • The evaluation modules use a Helical PCB-antenna
    • Complete RF reference designs and source-code for all software examples are available online
    • MSP430 pre-programmed with packet error rate test for out-of-the box range- and performance testing
    • Supports SmartRF Studio
    • Works with 868 and 915 (433 MHz, see CC11XLEMK-433)

    More Information: TI Landing Page, User's Guide

    back to top

    CC1200 Development Kit

    CC1200 Development Kit Product Page CC1200 Development Kit

    The CC1200 development kit provides a complete platform for hardware performance testing and software development for TI's sub-1 GHz CC1200 device. The development kit comes pre-programmed with a packet error rate test for easy out-of-the-box evaluation of the RF performance of the device. RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. This kit supports the frequency range from 868 to 930 MHz. Additional plug-in boards (EMK) can be purchased separately to support other frequencies.

    The kit includes the SmartRF Transceiver Evaluation Board (TrxEB), which has a number of useful features for development of prototype software, as well as USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio.

    Key Features

    • 2 x SmartRF Transceiver EB (TrxEB)
    • 2 x CC1200EM 868-930 MHz
    • 2 x Pulse Antennas
    • 1 x MSP-FET430UIF (MSP430 debugger)
    • Documentation

    More Information: TI Landing Page, Quick Start Guide, User's Guide

    back to top

    Power

    Jump to: TPS54560 | 30A SIMPLE SWITCHER® | 10A SIMPLE SWITCHER® | 2.5A SIMPLE SWITCHER® | TPS54160 | BQ27421EVM-G1A | bq27742-G1

    TPS54560 Step-Down DC-DC Converter Evaluation Module

    TPS54560 Step-Down DC-DC Converter Evaluation Module Product Page TPS54560 Step-Down DC-DC Converter

    The Texas Instruments TPS54560EVM-515 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS54560 Step-Down DC/DC Converter. The EVM operates from a 7V to 60V input (12V nominal) and provides a 5.0V output at 5A.

    Key Features

    • 4.5 V to 60 V Input Supply Voltage
    • Integrated 90-mΩ High Side N-Channel MOSFET
    • 146 µA Operating Quiescent Current
    • 2 µA Shutdown Current
    • 100 kHz to 2.5 MHz Switching Frequency
    • Adjustable UVLO Voltage and Hysteresis

    More Information: TI Landing Page, User's Guide

    back to top

    30A SIMPLE SWITCHER® Power Module Evaluation Board, 3V to 14.5V Input

    30A SIMPLE SWITCHER® Product Page 30A SIMPLE SWITCHER

    LMZ31530EVM-002 features a SIMPLE SWITCHER® power module which is an easy-to-use integrated power solution that combines a 30-A DC/DC converter with power MOSFETs, a shielded inductor, and passives into a low profile, QFN package. The EVM provides the user with convenient test points and connectors for full evaluation of the LMZ31530 device.

    Key Features

    • Monitor full operation of the LMZ31530 up to 30A.
    • Jumper selectable Vout
    • selectable switching frequency
    • Split rail input voltage capable
    • INH & PWRGD test points

    More Information: TI Landing Page, User's Guide

    back to top

    SIMPLE SWITCHER® 10A Power Module Evaluation Board

    SIMPLE SWITCHER® 10A Product Page SIMPLE SWITCHER® 10A

    The Texas Instruments LMZ31710EVM-001 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LMZ31710 10A SIMPLE SWITCHER® Power Module. The EVM operates with an input voltage range of 2.95V to 17V. The output voltage can be selected from seven preset values using a jumper (0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V).

    Key Features

    • Jumper selectable output voltage
    • Adjustable soft start
    • Adjustable turn-on UVLO
    • Component footprints for user defined programming parts

    More Information: TI Landing Page, Quick Start Guide

    back to top

    SIMPLE SWITCHER® 2.5A Power Module Evaluation Board

    SIMPLE SWITCHER® 2.5A Product Page SIMPLE SWITCHER® 2.5A

    The Texas Instruments LMZ35003EVM-001 evaluation module (EVM) helps designers evaluate the performance and operation of the 2.5A SIMPLE SWITCHER® Power Module with 7V-50V Input. he EVM operates with an input voltage range of 7V to 50V with up to 2.5A capability. The output voltage can be selected from four preset values using a jumper (2.5V, 3.3V, 5V, 12V, 15V). The switching frequency can also be adjusted with jumpers (400 kHz, 500 kHz, 800 kHz, 1 MHz). 100V rated capacitors are placed on the input allowing the module to survive 65V line transients. Solder pads and jumpers are available to configure the EVM to specific requirements.

    Key Features

    • Jumper selectable output voltage
    • Adjustable soft start
    • Adjustable turn-on UVLO

    More Information: TI Landing Page, Quick Start Guide

    back to top

    TPS54160 42V Input, 5V Output, 1.5A Evaluation Module

    TPS54160 Evaluation Module Product Page TPS54160 Evaluation Module

    The TPS54160EVM-230 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS54160 DC/DC converter. This converter is a wide input voltage (3.5 - 60V), 2.5MHz, non-synchronous, externally compensated, step down converter capable of 1.5A of output current. The TPS54160EVM-230 provides two independent DC/DC converters based on the TPS54160. The converter at the top of the board (top converter) is designed to operate from a nominal 42VDC ±25% input voltage source. This input voltage range is typical for input supplies derived from rectified 24VAC sources. The top converter provides a 5.0V output and up to 1.5A of output current. The top converter highlights a small solution size by using 0402 components with the minimum number of parts needed to provide a fully functional DC/DC converter complete with a programmed enable/disable voltage and soft start features. The converter at the bottom of the board (bottom converter) is designed to operate from 6.0V to 60V, the maximum recommended input voltage the TPS54160. The bottom converter provides a 3.3V output with up to 1.5A of output current. The bottom converter has additional component footprints that can be used by the designer to implement a variety of TPS54160 solutions.

    More Information: TI Landing Page, User's Guide, Datesheet

    back to top

    BQ27421EVM-G1A System-Side Battery Fuel (Gas) Gauge Evaluation Module Board

    BQ27421EVM-G1A Evaluation Module Board Product Page BQ27421EVM-G1A

    System-Side Battery Fuel (Gas) Gauge Solution Evaluation Module

    The BQ27421EVM-G1A evaluation module is a complete evaluation system for the bq27421. The EVM includes one bq27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows™-based PC software is needed when using this EVM. The circuit module includes one bq27421 integrated circuit and all other onboard components necessary to monitor and predict capacity for a system-side fuel gauge solution. The circuit module connects directly across the battery pack. With the EV2300 or EV2400 interface board and software, the user can: (1)Read the bq27421 data registers. (2)Program the chipset for different configurations. (3)Log cycling data for further evaluation. (4)Evaluate the overall functionality of the bq27421 solution under different charge and discharge conditions. The latest Windows™ – based PC software can be downloaded from the product folder on the Texas Instruments Web site.

    Key Features

    • Populated circuit module for quick setup and evaluation.
    • Downloadable software that can be used for data logging and analysis.
    • Related Terms:
      • Battery Fuel Gauge Integrated circuit
      • Battery Fuel Gauge IC
      • Battery Fuel Gauge Circuit
     

    What's Included

    • SLUUA63, bq27421EVM Single Cell Impedance Track™ Technology Evaluation Module
    • SLUUAC5, bq27421-G1 Technical Reference Manual

    More Information: TI Landing Page, User's Guide

    back to top

    BQ27742-G1 Single Cell Li-ion Battery Fuel (Gas) Gauge Programmable Evaluation Module

    BQ27742-G1 Evaluation Module Board Product Page BQ27742-G1 Evaluation Module

    The BQ27742EVM along with Battery Management Studio software provide the customer with tools for developing a battery fuel gauge module for placement inside a lithium-based battery pack. Customers are able to configure the BQ27742EVM so that it can provide accurate battery fuel gauging information. The integrated protection functionality can also be evaluated with this EVM. BQ27742EVM gives the customer information such as battery voltage, temperature measurement, and Remaining State of Charge through its RAM registers. The BQ27742EVM allows the customer to evaluate the BQ27742 IC according to datasheet.

    Key Features

    • Complete evaluation system for the bq27742-G1 single cell Li-ion battery fuel gauge with programmable hardware protection
    • Populated circuit module for quick setup
     

    What's Included

    • SLUUAX8, bq27742EVM Single-Cell Impedance Track™ Technology Evaluation Module

    More Information: TI Landing Page, User's Guide, Manual

    back to top

    Data Converters

    Jump to: Serial Interface SAR ADC | ADS8861 | ADS1118 | DAC8760EVM | DAC3164

    Performance Development Kit for 18-Bit, 1-MSPS, Serial Interface SAR ADC

    Performance Development Kit Product Page Serial Interface SAR ADC

    The ADS8881EVM-PDK is designed to evaluate the ADS8881 analog-to-digital converter (ADC). The converter is an 18 bit fully differential unipolar Successive-Approximation-Register (SAR) ADC with a maximum throughput of 1MSPS. The EVM includes input and reference drivers enabling the ADC to work within its typical performance specifications. It is designed around a 5V analog supply, which powers an on-board 4.5V reference. A fully differential driver buffers the inputs of the EVM making it possible to also convert bipolar signals. The EVM gives access to every digital pin of the converter making it easy to connect to any host microprocessor or TI DSP based system.

    Key Features

    • 3.3V logic SPI interface with SCLK frequency up to 80MHz
    • Software capable of sampling rates between 4KSPS to 1MSPS
    • Accessible 100mil pitch headers for easy connection to any host microprocessor or TI DSP
    • Compatible with TI Modular EVM System
    • On-board low noise 4.5V reference (REF5045)
    • (±)4.5V or 0-to-9V input range from either single ended or differential sources

    More Information: TI Landing Page, User's Guide, Datasheet

    back to top

    ADS8861 Performance Demonstration Kit

    ADS8861 Performance Demonstration Kit Product Page ADS8861 Performance Demonstration Kit

    The ADS8861EVM-PDK is designed to evaluate the ADS8861 analog-to-digital converter (ADC). The converter is a 16 bit fully differential unipolar Successive-Approximation-Register (SAR) ADC with a maximum throughput of 1MSPS. The EVM includes input and reference drivers enabling the ADC to work within its typical performance specifications. It is designed around a 5V analog supply, which powers an on-board 4.5V reference. A fully differential driver buffers the inputs of the EVM making it possible to also convert bipolar signals. The EVM gives access to every digital pin of the converter making it easy to connect to any host microprocessor or TI DSP based system

    More Information: TI Landing Page, Datasheet, User's Guide

    back to top

    ADS1118 BoosterPack

    ADS1118 BoosterPack Product Page ADS1118

    The 430BOOST-ADS1118 Booster Pack provides a quick and low-cost solution to evaluate and develop the ADS1118 for temperature measurement applications using type K thermocouples. This booster pack comes with preloaded firmware for the MSP430G2553 device. The software also provides fully commented source code for users to get started developing applications.

    Key Features

    • Actual temperature display in °C or °F
    • Threshold temperature display
    • Programmable threshold temperature
    • Programmable countdown timer
    • Optional input channel
    • Optional UART communication

    What's Included

    • MSP430G2553IN20

    More Information: TI Landing Page, Datasheet, User's Guide

    back to top

    DAC8760EVM - Evaluation Module for 16-Bit, Programmable Current/Voltage Output DAC

    DAC8760EVM - Evaluation Module Product Page DAC8760EVM

    The DAC8760EVM (evaluation module) provides an easy to use platform for evaluation of the performance and operating characteristics of the DAC8760 (16-bit, Voltage Output & Current Output DAC). The EVM is a complete evaluation kit that includes a USB-based motherboard called the SM-USB-DIG, USB cable, and evaluation software for use with a personal computer equipped with Microsoft™ Windows XP and Windows 7 operating systems.

    Key Features

    • Test point access to all analog and digital signals
    • Jumper-selectable hardware configurations
    • LabVIEW™ based PC Evaluation Software

    More Information: TI Landing Page, User's Guide

    back to top

    DAC3164 Evaluation Module

    DAC3164 Evaluation Module Product Page DAC3164

    The DAC3164EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments' dual-channel 12-bit 500 MSPS DAC3164 digital-to-analog converter (DAC). The EVM provides a flexible environment to test the DAC3164 under a variety of clock, and input conditions. For ease of use as a complete RF transmit solution the DAC3164EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3164 as well as a TRF3705, a 400MHz to 4GHz quadrature modulator, for upconverting I/Q outputs from the DAC to real signals at RF.

    The EVM can be used along with TSW1400 to perform a wide range of test procedures. The TSW1400 generates the test patterns which are fed to the DAC3164 through a 1.00 GSPS LVDS port. The DAC3164EVM clock chip can be used to synchronize the TSW1400 board to DAC3164EVM. The TSW1406EVM provides a low-cost solution for quick EVM testing with up to 64k sample pattern depth.

    Key Features

    • Comprehensive test capability for the DAC3164 for IF and RF outputs
    • Direct connection to TSW1400 signal generator
    • Includes CDCE62005 for clock generation or jitter cleaning
    • Includes TRF3705 for complete transmitter evaluation
    • Software support with a full featured GUI for easy testing
    • Direct HSMC connection to Altera FPGA development kits
    • FMC-DAC-Adapter card to connect to a standard FMC interconnect header, a typical input on the latest Xilinx FPGA EVMs

    More Information: TI Landing Page, User's Guide

    back to top

    Amplifiers

    Jump to: THS4531ADGKEVM | OPA857 | INA300 | OPAMPEVM

    THS4531ADGKEVM Evaluation Module

    THS4531ADGKEVM Evaluation Module Product Page THS4531ADGKEVM

    The THS4531ADGKEVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source, and test instruments through the use of on-board connectors. The default amplifier configuration is single-ended input, single-ended output (via transformer), and split supply. It can be easily configured for differential input, differential output, and single supply operation.

    Key Features

    • Configured for split-supply operation and easily modified for single supply
    • Default gain of 1 configuration can easily be reconfigured for other gains
    • Designed for easy connection to standard 50-Ω input/output impedance test equipment
    • Inputs and outputs include SMA connectors

    More Information: TI Landing Page, User's Guide

    back to top

    OPA857 Evaluation Module

    OPA857 Evaluation Module Product Page OPA857

    The OPA857EVM is an evaluation module for the OPA857 amplifier in a QFN-16 (RGT) package. This evaluation module is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source, and test instruments through the use of onboard connectors. The EVM comes configured for easy connection with common 50-Ω laboratory equipment on its inputs and outputs. The amplifier is configured for a single-ended input with a selectable transimpedance gain (5kΩ/20kΩ). The pseudo-differential output at the device pins is then converted to a single-ended signal through an RF transformer.

    Key Features

    • The EVM is configured for single-supply operation to a pseudo-differential output.
    • The transimpedance gain can be easily configured for either the 5-kΩ or the 20-kΩ gain option.
    • The EVM is designed for easy connection to standard 50-Ω input and output impedance test equipment.
    • The inputs and outputs include SMA connectors

    More Information: TI Landing Page, User's Guide

    back to top

    INA300 High or Low Side, Bi-Directional Zerø-Drift Series Current Sense Comparator Evaulation Module

    INA300 Evaulation Module Product Page INA300

    The INA300 is a high common-mode, precision, bidirectional, current-sensing comparator that can be configured to detect over current conditions through the voltage developed across a shunt resistor. Operating from a single power supply from 2.7 V to 5.5 V, the INA300 can be configured to detect shunt voltages from 0 V to 250 mV in the presence of common-mode voltages from 0 V to 36 V. The INA300EVM allows for easy user configuration of the INA300 device by using jumpers.

    Key Features

    • Jumper selectable Enable and disable
    • Jumper selectable Latch mode and transparent mode
    • Jumper selectable Delay (10 μs, 50 μs, and 100 μs)
    • Jumper selectable Hysteresis (2 mV, 5 mV, and 10 mV)
    • Threshold set by a single resistor or an external voltage source

    More Information: TI Landing Page, User's Guide

    back to top

    Universal Operational Amplifier Evaluation Module

    Universal Operational Amplifier Evaluation Module Product Page Universal Evaluation Module

    The Universal OPAMPEVM is a series of general purpose blank circuit boards that simplify prototyping circuits for a variety of IC package types. The evaluation module board design allows many different circuits to be constructed easily and quickly. Five models are offered with each targeted for specific package types: PDIP, SOIC, MSOP, TSSOP and SOT23 packages are all supported. See the chart below to assist in selecting the correct model. Note: These boards are unpopulated, so remember to order your op amp device samples.

    What's Included

    • SLOU060, Universal Operational Amplifier Evaluation Module Selection Guide (Rev. B)

    More Information: TI Landing Page, User's Guide

    back to top

    Interface

    Jump to: TLK110 | SN65HVD72EVM | DS90UB925Q | ISO5500

    TLK110 Evaluation Module

    TLK110 Evaluation Module Product Page TLK110

    The TLK110CUSEVM provides a platform that allows the users to easily evaluate, design and market systems containing the TLK110 device.

    Key Features

    • Industrial temperatures (-40°C to 85°C)
    • Industrial temperature external magnetics
    • Control and status:
      • Configurable 8 PHY Addresses – 01h (default) or any other address between 00h - 07h using jumpers
      • 8 LEDs – 2 power, 6 status LEDs (speed, link, and active data)
    • Strap options:
      • MII/RMII jumper (MII disable)
      • Resistor / Jumper strapping options:
        • Configurable PHY addresses 08h - 31h
        • CFG_ANEG_MODE
        • CFG_ANAEG_SPD_0 ,1
        • CFG_CROSSOVER
      • RESET _N jumper
    • Connections for the following interfaces:
      • MII connector
      • RJ-45 connector
    • Single sided component placement
    • On-board clock – crystal/oscillator dual footprint
    • On-board power supplied by MII connector only, resistors to configure 5V or 3.3V operation

    More Information: TI Landing Page, User's Guide

    back to top

    SN65HVD72EVM Evaluation Module

    SN65HVD72EVM Evaluation Module Product Page SN65HVD72EVM

    The SN65HVD72EVM helps designers evaluate the device performance, supporting fast development and analysis of data transmission systems using the SN65HVD72/SN65HVD75/SN65HVD78 transceivers. The EVM board comes with the SN65HVD75 (20Mbps) device soldered to the board. The EVM kit includes an IC sample pack with the SN65HVD72 (250kbps) and the SN65HVD78 (50Mbps) device. Either device can be evaluated by replacing the SN65HVD75 with the desired speed grade device.

    Key Features

    • The EVM allows for the quick, easy, and accurate evaluation of TI's HVD7x family of RS-485 products.
      • Hardware:
      • SN65HVD7X EVM PWB
    • Screw-type SMA jacks and Bergstik headers serve as the I/O connections
    • Banana jacks serve as the DC power input terminals

    More Information: TI Landing Page, Datasheet, User's Guide

    back to top

    DS90UB925Q Evaluation Module

    DS90UB925Q Evaluation Module Product Page DS90UB925Q

    The DS90UB925QSEVB is an evaluation board designed to demonstrate the performance and unique features of the DS90UB925Q FPD-Link III serializer.

    The DS90UB925QSEVB board is designed to drive any of TI’s compatible FPD-Link III deserializer devices. The LVCMOS inputs of the DS90UB925Q are accessible via a parallel pin header interface. The FPD-Link III serial output interface is configured with SMA connectors. Jumpers and switches on the boards can be used to configure chipset features. An I2C interface and programming tool provides a method to configure and enable the advanced features of the serializer thru registers.

    Key Features

    • Converts parallel LVCMOS to FPD-Link III serialized data stream
    • Built-in internal oscillator and pattern generator for standalone operation
    • Includes I2C tool for easy device configuration
    • Interoperates with compatible FPD-Link III Deserializers

    More Information: TI Landing Page, User's Guide

    back to top

    ISO5500 Evaluation Module

    ISO5500 Evaluation Module Product Page ISO5500

    The ISO5500EVM can be used to evaluate device parameters while acting as a guide for board layout. The board allows the user to evaluate device performance using a simulated (10 nF) IGBT load installed on the board, or to install an IGBT or MOSFET (TO-247 package)onto the board and drive it with the ISO5500.

    Key Features

    • 2.5A Maximum Peak Output Current
    • Drives IGBTs up to Ic = 150 A, Vce = 1200 V
    • Capacitive Isolated Fault Feedback
    • CMOS/TTL Compatible Inputs
    • Soft IGBT Turn-off
    • Integrated Fail-safe IGBT Protection
      • High Vce (DESAT) Detection
      • Under-Voltage Lockout (UVLO) Protection with Hysteresis
    • User Configurable Functions
      • inverting, non-inverting Inputs
      • Auto-Reset
      • Auto-Shutdown
    • Wide Vcc1 Range: 3.0 V to 5.5 V
    • Wide Vcc2 Range: 15 V to 30 V
    • Operating Temperature: -40 C to 125 C
    • SO-16 Package
    • +/- 50 kV transient Immunity typical
    • 5000 Vrms Isolation
    • Regulatory Approval: UL, CSA, IEC/EN/DIN EN60747-5-2 (1200 Vpeak Working Voltage)

    What's Included

    • SLLU136, ISO5500EVM User's Manual (Rev. A)
    • SLLSE64, 2.5 A Isolated IGBT, MOSFET Gate Driver (Rev. C)

    More Information: TI Landing Page, User's Guide

    back to top

    Audio/Temperature

    Jump to: TMP006 | TLV320AIC3268EVM-U | ADS1118 | PCM3070RHBEVM-K | TPA3130D2

    TMP006 Booster Pack

    TMP006 Booster Pack Product Page TMP006

    The TMP006 BoosterPack is a simple adapter board that allows the TMP006EVM circuit board to be used with the MSP430 LaunchPad. EVM is designed to allow full evaluation of the TMP006 device. The EVM features the TMP006 device with the required specific PCB layout and some simple support circuitry. The GUI for the EVM implements the full object temperature calculations allowing the user to measure object temperatures with the TMP006 BoosterPack.

    The TMP006 BoosterPack kit can connect to 2x TMP006EVM circuit boards at once. 1x TMP006EVM circuit board is included in the kit.

    Key Features

    • TMP006 BoosterPack capable of connecting to 2x TMP006EVM circuit boards
    • Includes 1x TMP006EVM circuit boards
    • Ribbon type extension cable
    • Software CDROM with GUI
    • Download the TMP006 Booster Pack GUI, Firmware and MD5 Checksum

    More Information: TI Landing Page, User's Guide

    back to top

    TLV320AIC3268EVM-U Ultra Low Power Audio Codec Evaluation Module

    TLV320AIC3268EVM-U Product Page TLV320AIC3268EVM-U

    The TLV320AIC3268EVM-U is a complete evaluation/demonstration kit for the TLV320AIC3268 audio codec. The TLV320AIC3268EVM-U uses TI's PurePath™ Console GUI (PurePathConsole – must be requested separately). PurePath Console is an intuitive, easy-to-use, powerful tool to learn, evaluate, and control the TLV320AIC3268. With this EVM you have a complete audio evaluation system that allows audio inputs from a variety of sources to the TLV320AIC3268EVM-U, and a GUI to control the device and supporting circuitry.

    The TLV320AIC3268EVM-U is operational with one micro-USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration.

    Key Features

    • Full-featured evaluation board for the TLV320AIC3268 stereo audio codec
    • USB connection to PC provides power, control, and streaming audio data for easy evaluation
    • Analog input and output jacks
    • Connection points for external control and digital audio signals for quick connection to other circuits/input devices

    More Information: TI Landing Page, Datasheet, User's Guide

    back to top

    ADS1118 BoosterPack

    ADS1118 BoosterPack Product Page ADS1118

    The 430BOOST-ADS1118 Booster Pack provides a quick and low-cost solution to evaluate and develop the ADS1118 for temperature measurement applications using type K thermocouples. This booster pack comes with preloaded firmware for the MSP430G2553 device. The software also provides fully commented source code for users to get started developing applications.

    Key Features

    • Actual temperature display in °C or °F
    • Threshold temperature display
    • Programmable threshold temperature
    • Programmable countdown timer
    • Optional input channel
    • Optional UART communication

    What's Included

    • MSP430G2553IN20

    More Information: TI Landing Page, Datasheet, User's Guide

    back to top

    PCM3070RHBEVM-K Evaluation Module

    PCM3070RHBEVM-K Evaluation Module Product Page PCM3070RHBEVM-K

    The PCM3070EVM-K is a complete evaluation kit, which includes a universal serial bus (USB)-based motherboard and evaluation software for use with a personal computer running the Microsoft Windows™ operating system.

    The PCM3070EVM is in the Texas Instruments (TI) modular EVM form factor, which allows direct evaluation of the device performance and operating characteristics and eases software development and system prototyping.

    The PCM3070EVM-K is a complete evaluation/demonstration kit, which includes a USB-based motherboard called the USB-MODEVM Interface board and evaluation software for use with a PC running the Microsoft Windows operating systems.

    The PCM3070EVM-K is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration. The EVM also allows external control signals, audio data, and power for advanced operation, which allows prototyping and connection to the rest of the development or system.

    Key Features

    • USB connection to personal computer (PC) provides power, control, and streaming audio data for easy evaluation.
    • Connection points for external control and digital audio signals for quick connection to other circuits/input devices.
    • rapid prototyping of algorithms using PurePath™ Studio Graphical Development Environment which is a powerful, easy-to-use tool designed specifically to simplify software development for the PCM family audio converters with a miniDSP.

    What's Included

    • SLAS724, PCM3070 Stereo Audio Codec with miniDSP
    • SLOC229, PCM3070EVM-K Software
    • SLAU331, PCM3070EVM-K Evaluation Module (Rev. A)

    More Information: TI Landing Page, Datasheet, User's Guide

    back to top

    TPA3130D2 Evaluation Module

    TPA3130D2 Evaluation Module Product Page TPA3130D2

    The TPA3130D2 evaluation module consists of a single 15-W, Class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The EVM’s default output filter configuration supports LC filter operation, but can easily be configured to support filter-free operation. The EVM can also be configured as a 30-W, Class-D mono audio power amplifier.

    Designers can quickly evaluate the sound quality and verify specifications in their application with the TPA3130D2EVM. In addition, the TPA3130D2EVM User's Guide contains the schematic, layout and bill of materials for a reference design.

    Key Features

    • Efficient Class-D Operation
    • Support for Filter-Free Operation
    • SpeakerGuardTM Speaker Protection circuitry
    • Four Selectable, Fixed Gain Settings
    • Wide Operating Voltage: 4.5 V - 26 V
    • Wide Switching Rates 400 kHz – 1.2 MHz
    • Switching rate can be synched to an external clock source
    • AM Avoidance
    • Thermal and Short Circuit Protection with Auto Recovery Feature

    More Information: TI Landing Page, Datasheet, User's Guide

    back to top

    Texas Instruments Part Search

    Filter Results By:  

    Featured Products

    Featured PTMs