Texas Instrument's C2000 devices are 32 bit microcontrollers with high performance integrated peripherals designed for real-time control applications. Its math-optimized core gives designers the means to improve system efficiency, reliability, and flexibility. Powerful integrated peripherals make C2000™ devices the perfect single-chip control solution. C2000™'s development tools strategy and controlSUITE™ software create an open platform with the goal of maximizing usability and minimizing development time.

Real-Time Control Applications:

  • Digital motor control
  • Renewable energy systems
  • Digital power conversion
  • Adaptive lighting systems
  • Solar
  • Automotive applications
  • Power line communications

C2x InstaSPIN™ FOCInstaSpin

InstaSPIN™-FOC (field-oriented-control) technology enables designers — even those with limited motor control experience — to identify, tune and fully control any type of three-phase, variable speed, sensorless, synchronous or asynchronous motor control system in just minutes.

This new technology removes the need for a mechanical motor rotor sensor to reduce system costs and improve operation using TI's new software encoder (sensorless observer) software algorithm, FAST™ (flux, angle, speed and torque), embedded in the read-only-memory (ROM) of Piccolo devices. This enables premium solutions that improve motor efficiency, performance and reliability in all variable-speed and load-motor applications.

Datasheets:

TMS320F2806x    

Devices:

DigiKey P/N Manufacturer P/N Description  
296-35003-ND TMS320F28062FPNT IC MCU 32BIT 128KB FLASH 80LQFP 296-35003-ND Product Page
296-35700-5-ND TMS320F28069FPZT IC MCU 32BIT 256KB FLASH 100LQFP 296-35700-5-ND Product Page
296-35717-5-ND TMS320F28068FPZT IC MCU 32BIT 256KB FLASH 100LQFP 296-35717-5-ND Product Page

Piccolo microcontrollers are highly-integrated 32-bit microcontrollers for real-time control of cost-sensitive power electronics applications. With control-optimized performance, specialized peripherals, and a control-focused architecture, Piccolo MCUs bring innovation solutions to demanding control challenges.

Experience performance of up to 180 MHz-equivalent with the C28x core in conjunction with the CLA co-processor. Simplify and accelerate communications based algorithms with the VCU accelerator. Utilize higher precision control and power efficiency with high resolution PWM duty cycle control. Reduce switching losses with high resolution PWM dead band capability. Achieve more accurate control and performance with advanced Piccolo PWM generation capabilities. Improve safety and responsiveness with direct, asynchronous PWM trips. Reduce bill of materials (BOM) costs with integrated analog comparators and DACs. Run faster control loops with a 4.6 MSPS dual sample-and-hold A/D converter. See why Piccolo microcontrollers’ combination of performance, control-oriented architecture, and low cost make them the ideal control solution for power electronics.

Datasheets:

TMS320F2802x TMS320F2803x TMS320F2806x

Kits:

DigiKey P/N Manufacturer P/N Description  
296-34797-ND LAUNCHXL-F28027 LAUNCH PAD PICCOLO C2000 296-34797-ND Product Page
296-29831-ND TMDS28027USB USB CONTROLSTICK EVAL TOOL 296-29831-ND Product Page
296-28115-ND TMDX28069USB DEV STICK USB PICCOLO F28069 296-28115-ND Product Page
296-28116-ND TMDXCNCD28069 EVAL PICCOLO CONTROLCARD 296-28116-ND Product Page
296-28117-ND TMDXDOCK28069 EVAL KIT FOR TMS320F28X 296-28117-ND Product Page

Devices:

DigiKey P/N Manufacturer P/N Description  
296-27538-5-ND TMS320F28020DAT IC MCU 32BIT 32KB FLASH 38TSSOP 296-27538-5-ND Product Page
296-27290-5-ND TMS320F28021DAT IC MCU 32BIT 64KB FLASH 38TSSOP 296-27290-5-ND Product Page
296-27212-ND TMS320F28027PTT IC MCU 32BIT 64KB FLASH 48LQFP 296-27212-ND Product Page
296-27211-ND TMS320F28027DAS SIC MCU 32BIT 64KB FLASH 38TSSOP 296-27211-ND Product Page
296-27537-ND TMS320F280200PTT IC MCU 32BIT 16KB FLASH 48LQFP 296-27537-ND Product Page
296-24123-ND TMX320F28027PTA IC MCU 32-BIT W/FLASH 48-LQFP 296-24123-ND Product Page

View All C2000 Products