Accessories

Alongside physical hardware. Many Test & Measurement instruments also offer customers accessories and software options allowing them to customize their instruments to make them more aligned to their exacting needs.

  • More
    • Software
    • Probes
    • Accessories

Software For:

WaveSurfer 3000z Oscilloscopes

Oscilloscope Software for use with WaveSurfer® 3000 Series Oscilloscopes

WaveSurfer 4000HD Oscilloscopes

Oscilloscope Decoder for use with WaveSurfer Series Oscilloscopes

HDO4000A Oscilloscopes

Oscilloscope Software for use with HDO4000 Oscilloscope Series

T3DSO1000 Oscilloscopes

Oscilloscope Software for use with Oscilloscopes: T3DSO1000

T3DSO2000A Oscilloscopes

Oscilloscope Software for use with Oscilloscopes: T3DSO2000A

T3AFG Function Generators

T3AFG IQ Software Option for T3AFG200, T3AFG350 and T3AFG500 Models

Probes

Teledyne LeCroy has a wide variety of world class probes and amplifiers to compliment its product line. From the ZS high impedance active probes to the WaveLink differential probing system which offers bandwidths up to 25 GHz, Teledyne LeCroy probes and probe accessories provide optimum mechanical connections for signal measurement.

Passive Probes

10x attenuating with 10 MΩ input resistance. Ideal for low frequency signals

Differential Probes

From 200 MHz to 30 GHz

Active Voltage Probes

Up to 4 GHz, low input capacitance

Voltage Rail Probes

4 GHz bandwidth, ±30 V offset, ±800 mV dynamic range

Common Mode Differential Probes

Up to 1 GHz bandwidth and 60 V common-mode rating

High Voltage Probes

1 kV to 6 kV ratings

High Voltage Differential Probes

Up to 6 kV, 400 MHz, ≤ 1% accuracy and exceptional CMRR

High Voltage Fibre Optically Isolated Probes

150 MHz, low-loading, exceptional CMRR

Current Probes

Up to 700A and sensitivities to 1 mA/div

Accessories for:

WaveSurfer 3000z Oscilloscopes

WaveSurfer 4000HD Oscilloscopes

HDO4000A Oscilloscopes

T3DSO1000 Oscilloscopes

T3DSO2000A Oscilloscopes

T3DSO3000 Oscilloscopes

T3VNA Vector Network Analyzers

T3SA Spectrum Analyzers

T3LCR Meters

T3DMM Multimeters

T3DAQ Data Acquisition Units

T3MIL Milli OHM Meters