Insultherm™ Tru-Fit FGL Sleeving
Techflex's insultherm Tru-Fit heat treated, fray-resistant fiberglass sleeving
Techflex Insultherm™ Tru-Fit (FGL grade) is a braided fiberglass sleeving that has been heat treated and impregnated with an acrylic binder to reduce fraying and dusting, and to improve usability and performance. FGL is engineered for applications where temperatures as high as 1,200°F may be encountered.
FGL is used as primary insulation on low voltage applications such as leads in toasters, coffee makers, ranges, and other appliances. FGL may also be used as insulation and protection for small heaters and resistors that operate at high temperatures, and to insulate over soldered connections when exposure to solder melt temperatures is possible.
Insultherm Tru-Fit provides a sturdy, long lasting, and inexpensive insulation solution. It is flexible and expandable, and can easily be installed over applications with irregular shapes and tight turns. Standard colors are black and natural, but other colors are available by special order.
Features | ||
|
|
发布日期: 2011-03-03