Ultra-Thin Receiving Coil Unit
TDK's ultra-thin receiving coil unit for wireless power transfer
TDK Corporation's wireless power transfer coil unit is designed for smartphones and other mobile devices. The receiving coil is designed for integration in smartphones, representing an industry-leading achievement, featuring a mere 0.57 mm thickness.
The coil unit not only is ultra-thin and lightweight, it is also highly resistant to shock and therefore provides excellent reliability. Furthermore, in spite of its 0.57 mm profile, the coil's design minimizes the tendency towards rising resistance and achieves a power transfer efficiency that allows clearing the requirements of the WPC "Qi" standard. The low height of the unit is a key aspect for use in smartphones.
Applications
- Chargers for smart phones
- Digital cameras
- Bluetooth headsets
Coil Unit for Wireless Power Transfer
图片 | 制造商零件编号 | 描述 | 电感 | 容差 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|
![]() | ![]() | WR483265-15F5-G | RX 1 COIL 1 LYR 13.3UH | 13.3µH | - | 0 - 立即发货 | 查看详情 |
![]() | ![]() | WR483245-15F5-G | RX 1 COIL 1 LYR 13UH | 13µH | - | 2636 - 立即发货 | 查看详情 |
![]() | ![]() | WR303050-15F5-G | RX 1 COIL 2 LYR 12.3UH | 12.3µH | - | 1569 - 立即发货 | 查看详情 |
![]() | ![]() | WR444030-16F3-G | RX 1 COIL 1 LYR 19UH | 19µH | - | 562 - 立即发货 | 查看详情 |
![]() | ![]() | WT505090-20K2-A10-G | TX 1 COIL 2 LYR 24UH | 24µH | - | 59 - 立即发货 | 查看详情 |