High Voltage MLCCs
TDK’s high-voltage multilayer ceramic chip capacitors feature DC voltage ratings from 1000 V to 3000 V
With a rated voltage of 1000 V to 3000 V for high-voltage applications, TDK's multilayer ceramic chip capacitors (MLCC) use ceramic dielectric thin-layer and multi-layering technologies to offer capacitance to the industry’s highest levels in the high-voltage range.
These products feature C0G, X7R, and X7S temperature characteristics (operating temperature range: -55°C to +125°C), making them ideal for use in higher temperature circuit requirements. Additionally, TDK’s high voltage MLCC’s feature substantial AC and DC breakdown voltage capabilities to ensure reliability in the higher voltage applications.
- No polarity
- Up to 3000 V rated voltage
- Advanced design provides improved withstanding voltage characteristics
- TDK's proprietary internal electrode structure and the use of low-dielectric strength material result in highly reliable performance in high-voltage applications
- Complies with ISO-8802-3 required for LAN
- Suitable for 100 Base-T corresponding LAN applications
- Low ESR at high frequency
- HID lamp driver circuits
- Lighting ballasts
- High voltage coupling
- High voltage DC blocking
- Commercial
- Medical: Class I and Class II only
- Power
- Transportation
High Voltage MLCCs
图片 | 制造商零件编号 | 描述 | 容差 | 电压 - 额定 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | C3216X7S3D101K085AA | CAP CER 100PF 2KV X7S 1206 | ±10% | 2000V(2kV) | 3840 - 立即发货 | 查看详情 |
![]() | ![]() | C3225X7S3A472K160AA | CAP CER 4700PF 1KV X7S 1210 | ±10% | 1000V(1kV) | 7356 - 立即发货 | 查看详情 |
![]() | ![]() | C4520C0G3F100F085KA | CAP CER 10PF 3KV C0G 1808 | ±1pF | 3000V(3kV) | 21692 - 立即发货 | 查看详情 |
![]() | ![]() | C4520X7R3D102K130KA | CAP CER 1000PF 2KV X7R 1808 | ±10% | 2000V(2kV) | 188485 - 立即发货 | 查看详情 |
![]() | ![]() | C4532C0G3F101K160KA | CAP CER 100PF 3KV C0G 1812 | ±10% | 3000V(3kV) | 21990 - 立即发货 | 查看详情 |
![]() | ![]() | C4532X7R3D222K130KA | CAP CER 2200PF 2KV X7R 1812 | ±10% | 2000V(2kV) | 81053 - 立即发货 | 查看详情 |
![]() | ![]() | C4532X7S3A103K160KA | CAP CER 10000PF 1KV X7S 1812 | ±10% | 1000V(1kV) | 247 - 立即发货 | 查看详情 |
![]() | ![]() | C5750X7S3A223K160KA | CAP CER 0.022UF 1KV X7S 2220 | ±10% | 1000V(1kV) | 1959 - 立即发货 | 查看详情 |