VIPer1X and VIPer2x Converters
STMicroelectronics introduces their VIPerPlus smart off-line converters
VIPerPlus smart off-line converters from STMicroelectronics feature a rugged 800 V power section, PWM control, and protection circuitry. Soft-start and safe auto restart after fault detection removal are inherent. The VIPER16/17/27/28 offer fixed frequency operation at 60 kHz or 115 kHz, while the VIPER15/25 have Quasi-resonant control. Extremely low standby power consumption allows the VIPerPlus family to meet regulatory energy savings standards. With maximum RDS(ON) of 24 Ω, the VIPer family is capable of delivering 5 W of output power in adapter application and 7 W in open frame configuration from universal 85 VAC to 265 VAC line.
Overview
ST's VIPerPlus series of high-voltage converters combine the innovative avalanche-rugged SuperMESH™ power MOSFET with state-of-the-art PWM circuitry. The result is truly innovative AC-DC conversion that is efficient, simpler, quicker and - with component count halved - less expensive.
In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the VIPerPlus family represents the easiest solution to comply with the Blue Angel and Energy Star eco norms, with extremely low total power consumption from the mains when the system is in standby mode.
- 800 V avalanche rugged power MOSFET
- Standby power less than 50 mw @ 265 VAC
- Double level over current protection with auto restart
- Frequency modulation for low EMI noise
- Adjustable and accurate overvoltage protection
- Low standby power consumption
- Current mode control for simple loop compensation
- Selectable frequency range
- Hysteretic thermal shutdown integrated in power section
- Smaller home appliances (coffee makers, food processors, microwave ovens)
- Adapters/chargers (mobile/smart phones, cordless appliances, shavers, toys, digital cameras, MP3/ portable audio)
- Computer (desktop, PC, server)
- LED driver (architectural lighting, interior decorating lighting, emergency lights)
- Consumer electronics (LCD TVs, DVD players, home theater)
- Home appliances (washing machines, dishwashers, dryers, ovens, refrigerators)
VIPER15
VIPER16
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ISA118V1 | BOARD DEMO OFFLINE CONV VIPER16 | 0 - 立即发货 | $482.33 | 查看详情 |
![]() | ![]() | VIPER16LD | IC OFFLINE SWITCH MULT TOP 16SO | 1730 - 立即发货 | $5.66 | 查看详情 |
VIPER17
VIPER25
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | VIPER25LDTR | IC OFFLINE SWITCH FLYBACK 16SO | 2454 - 立即发货 | $10.12 | 查看详情 |