STM32H573 Discovery Kit Based on the STM32H5 MCU
STMicroelectronics' complete demonstration and development platform for the STM32H573IIK3Q microcontroller
STMicroelectronics' STM32H573I-DK Discovery kit is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, featuring an Arm® Cortex®‑M33 core with Arm TrustZone®.
The STM32H573IIK3Q microcontroller features 2 Mbytes of Flash memory, 640 Kbytes of SRAM, and cryptography in a UFBGA176 package SMPS option.
Features
- 1.54" TFT 240×240 pixel color LCD with LED backlight and touch panel
- User USB with USB 2.0 full-speed interface, sink/source up to 15 W (5 V/3 A)
- Ethernet 10/100 Mbit/s, compliant with IEEE-802.3-2002
- SAI audio codec
- One ST-MEMS digital microphone
- 512 Mbit Octo‑SPI NOR Flash memory
- Fan-out daughterboard
- Wi‑Fi® 802.11 b/g/n compliant
- Four user LEDs
- User and reset pushbuttons
- Board connectors: ST-LINK USB Type-C®, user USB Type-C, Ethernet RJ45
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Onboard STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeH5 MCU package
- Support of a wide choice of integrated development environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
STM32H573 Discovery Kit
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | STM32H573RIT6 | IC MCU 32BIT 2MB FLASH 64LQFP | 583 - 立即发货 |
1 : ¥69.47
托盘
| 查看详情 |
![]() | ![]() | STM32H573RIV6 | IC MCU 32BIT 2MB FLASH 68VFQFPN | 564 - 立即发货 |
1 : ¥71.04
托盘
| 查看详情 |
![]() | ![]() | STM32H573MIY3QTR | IC MCU 32BIT 2MB FLASH 80WLCSP | 9898 - 立即发货 |
1 : ¥77.98
剪切带(CT)
5000 : ¥45.03
卷带(TR)
1 : ¥77.98
Digi-Reel® 得捷定制卷带
| 查看详情 |
![]() | ![]() | STM32H573VIT6TR | IC MCU 32BIT 2MB FLASH 100LQFP | 0 - 立即发货 |
1000 : ¥45.17
卷带(TR)
| 查看详情 |
![]() | ![]() | STM32H573VIT6 | IC MCU 32BIT 2MB FLASH 100LQFP | 454 - 立即发货 |
1 : ¥75.25
托盘
| 查看详情 |
![]() | ![]() | STM32H573AII6 | IC MCU 32BIT 2MB FLASH 169UFBGA | 4725 - 立即发货 |
1 : ¥93.20
托盘
| 查看详情 |
![]() | ![]() | STM32H573VIT3Q | IC MCU 32BIT 2MB FLASH 100LQFP | 0 - 立即发货 |
1 : ¥80.05
托盘
| 查看详情 |
![]() | ![]() | STM32H573AII3Q | IC MCU 32BIT 2MB FLASH 169UFBGA | 4768 - 立即发货 |
1 : ¥99.15
托盘
| 查看详情 |
![]() | ![]() | STM32H573IIK6 | IC MCU 32BIT 2MB FLASH 176UFBGA | 1877 - 立即发货 |
1 : ¥97.00
托盘
| 查看详情 |
![]() | ![]() | STM32H573IIK6TR | IC MCU 32BIT 2MB FLASH 176UFBGA | 0 - 立即发货 |
1500 : ¥58.68
卷带(TR)
| 查看详情 |
![]() | ![]() | STM32H573IIK3Q | IC MCU 32BIT 2MB FLASH 176UFBGA | 1577 - 立即发货 |
1 : ¥103.12
托盘
| 查看详情 |
![]() | ![]() | STM32H573ZIT6 | IC MCU 32BIT 2MB FLASH 144LQFP | 154 - 立即发货 |
1 : ¥84.85
托盘
| 查看详情 |
![]() | ![]() | STM32H573IIT3Q | IC MCU 32BIT 2MB FLASH 176LQFP | 1125 - 立即发货 |
1 : ¥98.33
托盘
| 查看详情 |
![]() | ![]() | STM32H573ZIT3Q | IC MCU 32BIT 2MB FLASH 144LQFP | 709 - 立即发货 |
1 : ¥90.22
托盘
| 查看详情 |
![]() | ![]() | STM32H573IIT6 | IC MCU 32BIT 2MB FLASH 176LQFP | 682 - 立即发货 |
1 : ¥92.45
托盘
| 查看详情 |
![]() | ![]() | STM32H573IIK3QTR | IC MCU 32BIT 2MB FLASH 176UFBGA | 0 - 立即发货 |
1500 : ¥62.70
卷带(TR)
| 查看详情 |
Associated Evaluation Board
图片 | 制造商零件编号 | 描述 | 类型 | 核心处理器 | 平台 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32H573I-DK | DISCOVERY STM32H573II EVAL BRD | MCU 32-位 | ARM® Cortex®-M33 | Discovery | 381 - 立即发货 |
1 : ¥822.42
盒
| 查看详情 |
发布日期: 2023-11-02