RC Series Carbon Composition Axial Leaded Resistors
Stackpole's RC series of resistors are ideal for pulse load handling, offering wattages of 1/4 W and 1/2 W, tolerances of 5% and 10%, and ohmic values of 1 Ω to 22 MΩ
The RC series from Stackpole Electronics has a solid tablet of carbon as the resistance element.The RC series can withstand many times more pulse current and pulse energy compared to power film anti-surge resistors. The carbon element has inductance that is 100 times less than comparable wirewound resistors. The molded package provides uniform dimensions are ideal for automated placement equipment.
- 1/4 W and 1/2 W power ratings
- Overload voltages up to 1000 V
- Extremely low inductance
- Resistance values from 1 Ω to 22 MΩ
- Tolerances of 5% and 10%
- Power supplies
- Power amplifiers
- High voltage test and measurement equipment
- Audio equipment
- Industrial power and controls
- DC brushless motor controls
- Robotics
Please note: This product is no longer manufactured and will no longer be stocked once stock is depleted.
RC Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
RC14JT820K | RES 820K OHM 5% 1/4W AXIAL | 4801 - 立即发货 | $4.40 | 查看详情 | ||
RC14JT13K0 | RES 13K OHM 5% 1/4W AXIAL | 9662 - 立即发货 | $4.97 | 查看详情 | ||
RC14JT2M70 | RES 2.7M OHM 5% 1/4W AXIAL | 9584 - 立即发货 | $4.97 | 查看详情 | ||
RC14JT820R | RES 820 OHM 5% 1/4W AXIAL | 9170 - 立即发货 | $4.97 | 查看详情 | ||
RC14JT24R0 | RES 24 OHM 5% 1/4W AXIAL | 8378 - 立即发货 | $4.97 | 查看详情 | ||
RC14JT620K | RES 620K OHM 5% 1/4W AXIAL | 8195 - 立即发货 | $4.97 | 查看详情 | ||
RC14JT24K0 | RES 24K OHM 5% 1/4W AXIAL | 6284 - 立即发货 | $4.97 | 查看详情 | ||
RC14JB1M30 | RES 1.3M OHM 5% 1/4W AXIAL | 1872 - 立即发货 | $4.97 | 查看详情 | ||
RC14JB3M60 | RES 3.6M OHM 5% 1/4W AXIAL | 1861 - 立即发货 | $4.97 | 查看详情 | ||
RC12KT560K | RES 560K OHM 10% 1/2W AXIAL | 6050 - 立即发货 | $5.37 | 查看详情 | ||
RC12JT16M0 | RES 16M OHM 5% 1/2W AXIAL | 9989 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT1M20 | RES 1.2M OHM 5% 1/2W AXIAL | 9912 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT43R0 | RES 43 OHM 5% 1/2W AXIAL | 9846 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT430R | RES 430 OHM 5% 1/2W AXIAL | 9822 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT3K60 | RES 3.6K OHM 5% 1/2W AXIAL | 9764 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT1K60 | RES 1.6K OHM 5% 1/2W AXIAL | 9543 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT360K | RES 360K OHM 5% 1/2W AXIAL | 8951 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT820K | RES 820K OHM 5% 1/2W AXIAL | 8919 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT390K | RES 390K OHM 5% 1/2W AXIAL | 8882 - 立即发货 | $5.86 | 查看详情 | ||
RC12JT160K | RES 160K OHM 5% 1/2W AXIAL | 8767 - 立即发货 | $5.86 | 查看详情 |