ESD/ESDU Series Suppressors

ESD and ESDU series low capacitance suppressors from Stackpole

Image of Stackpole Electronics' ESD/ESDU Series SuppressorsStackpole’s ESD and ESDU series are high-speed and ultra high-speed transient suppression chips with protection levels of 8 kV for direct contact and 15 kV for air. The ESD and ESDU series are compliant with IEC61000-4-2. These series employ a unique air gap technology that achieves the lowest possible capacitance, thereby significantly reducing response time. The devices are ideal for the protection of high-speed data ports such as USB 2.0 and HDMI.

The ESD and ESDU series are available in 0402 and 0603 chip sizes and in operating voltages ranging from 3.3 V to 24 V. Trigger voltages are 150 V and 250 V, and clamping voltages are typically 17 V and 25 V. The ESD series has a typical capacitance of less than 0.2 pF, while the ESDU series has typical capacitances of less than 0.05 pF. Both products are designed to withstand in excess of 1000 pulses with outstanding reliability and repeatability.

Features
  • Very quick response time: <1 nS
  • Extremely low capacitance: <0.2 pF
  • Ultra low leakage current: <1 nA
  • RoHS compliant

ESD/ESDU Series Suppressors

图片制造商零件编号描述可供货数量价格
TVS DEVICE POLYMER 25V 0603ESD03A24VR25VTVS DEVICE POLYMER 25V 06035000 - 立即发货$2.77查看详情
TVS DEVICE POLYMER 17V 0603ESD03A5V5R17VTVS DEVICE POLYMER 17V 060322428 - 立即发货$2.12查看详情
TVS DEVICE POLYMER 25V 0402ESD02A5V5R25VTVS DEVICE POLYMER 25V 040221539 - 立即发货$2.44查看详情
TVS DEVICE POLYMER 17V 0603ESD03A3V3R17VTVS DEVICE POLYMER 17V 06035350 - 立即发货$3.01查看详情
TVS DEVICE POLYMER 17V 0402ESD02A5V5R17VTVS DEVICE POLYMER 17V 040216782 - 立即发货$2.77查看详情
TVS DEVICE POLYMER 25V 0603ESD03A12VR25VTVS DEVICE POLYMER 25V 06030 - 立即发货$2.77查看详情
TVS DEVICE POLYMER 17V 0603ESD03A12VR17VTVS DEVICE POLYMER 17V 06030 - 立即发货$3.01查看详情
TVS DEVICE POLYMER 25V 0402ESDU02A3V3R25VTVS DEVICE POLYMER 25V 04020 - 立即发货$2.12查看详情
TVS DEVICE POLYMER 17V 0402ESDU02A5V5R17VTVS DEVICE POLYMER 17V 040282388 - 立即发货$3.26查看详情
发布日期: 2010-09-29