CSM Molded Metal Element Current Sense Resistors

Stackpole's CSM series have outstanding performance and stability over a variety of electrical and environmental conditions

Image of Stackpole's CSM Molded Metal Element Current Sense ResistorsThe CSM from Stackpole features an all metal element and construction. In addition, the molded package improves heat dissipation, and the metal element has robust surge handling compared to other technologies. The CSM has outstanding reliability and stability over a variety of electrical and environmental conditions, demonstrating very stable operation under life, overload, and temperature cycling performance testing. The CSM0603 is available in a 10 milliohm value and the CSM2512 is available in many popular values.

Features
  • Resistance values from 1 milliohm to 100 milliohm
  • Tolerances of 1% and 5%
  • TCR of 50 – 70 ppm
  • Maximum current up to 54.8 amps
  • Typical inductance less than 5 nH
  • CSM2512 is AEC qualified
  • RoHS compliant / lead-free
Applications
  • Small motor drives
  • Voltage regulation
  • Battery and power supply management
  • Buck converters
  • LED lighting
  • Portable scanners and test instruments
  • Portable power tools

CSM0603 Current Sense Resistors

图片制造商零件编号描述可供货数量价格
RES 0.01 OHM 1% 1/3W 0603CSM0603FT10L0RES 0.01 OHM 1% 1/3W 06031603 - 立即发货$6.59查看详情

CSM2512 Current Sense Resistors

图片制造商零件编号描述可供货数量价格查看详情
RES 0.05 OHM 1% 3W 2512CSM2512FT50L0RES 0.05 OHM 1% 3W 25128907 - 立即发货$8.22查看详情
RES 0.006 OHM 1% 3W 2512CSM2512FT6L00RES 0.006 OHM 1% 3W 25129028 - 立即发货$8.22查看详情
RES 0.007 OHM 1% 3W 2512CSM2512FT7L00RES 0.007 OHM 1% 3W 25128513 - 立即发货$8.22查看详情
RES 0.03 OHM 1% 3W 2512CSM2512FT30L0RES 0.03 OHM 1% 3W 25122005 - 立即发货$8.22查看详情
RES 0.015 OHM 1% 3W 2512CSM2512FT15L0RES 0.015 OHM 1% 3W 25128874 - 立即发货$8.22查看详情
RES 0.022 OHM 1% 3W 2512CSM2512FT22L0RES 0.022 OHM 1% 3W 25125207 - 立即发货$8.30查看详情
RES 0.04 OHM 1% 3W 2512CSM2512FT40L0RES 0.04 OHM 1% 3W 25123148 - 立即发货$5.21查看详情
RES 0.07 OHM 1% 3W 2512CSM2512FT70L0RES 0.07 OHM 1% 3W 25125962 - 立即发货$8.22查看详情
RES 0.033 OHM 1% 3W 2512CSM2512FT33L0RES 0.033 OHM 1% 3W 251226493 - 立即发货$8.22查看详情
更新日期: 2021-06-17
发布日期: 2013-07-02