SCT3160KWATL/SCT3160KWAHRTL High-Performance SiC MOSFETs
ROHM Semiconductor advanced silicon carbide MOSFETs are designed for enhanced efficiency and reliability in power electronics
The SCT3160KWATL and SCT3160KWAHRTL are cutting-edge silicon carbide (SiC) MOSFETs developed by ROHM Semiconductor. These devices are designed to deliver superior performance in high-voltage and high-temperature applications, making them ideal for a wide range of power electronics. The SCT3160KWATL offers a robust solution with a 1,200 V drain-source voltage and a continuous drain current of 17 A, housed in a TO-263-7LA package. Similarly, the SCT3160KWAHRTL, also rated at 1,200 V and 17 A, is AEC-Q101 qualified, ensuring automotive-grade reliability. Both MOSFETs feature low on-resistance, fast switching speeds, and high thermal conductivity, contributing to their efficiency and durability. These characteristics make them suitable for applications such as electric vehicle powertrains, renewable energy systems, and industrial power supplies. By integrating these SiC MOSFETs, designers can achieve higher efficiency, reduced heat dissipation, and improved overall system performance.
- 1,200 V drain-source voltage
- 17 A continuous drain current
- Low on-resistance: 208 mΩ at 5 A, 18 V
- Fast switching speed
- High thermal conductivity
- Surface mount TO-263-7LA package
- AEC-Q101 qualified (SCT3160KWAHRTL)
- High voltage resistance
- Low gate charge: 42 nC at 18 V
- High junction temperature: +175°C
- Enhanced reliability
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating; RoHS compliant
- Electric vehicle powertrains
- Renewable energy systems
- Industrial power supplies
- Motor drives
- Power inverters
- DC/DC converters
- Battery management systems
- Uninterruptible power supplies (UPS)
- Solar inverters
- Wind turbine converters
- High-frequency power supplies
- Induction heating
- Welding equipment
- Smart grid applications
- Aerospace power systems
SCT3160KWATL and SCT3160KWAHRTL High-Performance SiC MOSFETs
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SCT3160KWATL | 1200V, 17A, 7-PIN SMD, TRENCH-ST | 1000 - 立即发货 | $73.99 | 查看详情 | ||
SCT3160KWAHRTL | 1200V, 17A, 7-PIN SMD, TRENCH-ST | 1000 - 立即发货 | $75.62 | 查看详情 |