ESDxxVASAFHT2RB ESD Protection Diodes

ROHM Semiconductor automotive transient voltage suppressors are ideal for many applications including infotainment systems and instrument clusters

Image of ROHM Semiconductors ESDxxVASAFHT2RB ESD Protection DiodesROHM Semiconductor ESD16VASAFHT2RB, ESD18VASAFHT2RB, ESD27VASAFHT2RB, and ESD39VASAFHT2RB are high-performance ESD protection diodes designed to safeguard sensitive electronic components from electrostatic discharge (ESD) and transient voltage spikes. These diodes are AEC-Q101 qualified, making them ideal for automotive applications where reliability and durability are paramount. Each diode offers unique voltage and power ratings, ensuring comprehensive protection across a wide range of electronic systems. With features such as bidirectional polarity, high clamping voltage, and low capacitance, these diodes provide robust protection without compromising signal integrity. Their compact SOD-882-2 package and surface-mount design facilitate easy integration into various circuit boards, enhancing the overall resilience and longevity of electronic devices.

Features
  • AEC-Q101 qualified for automotive applications
  • Bidirectional polarity
  • High clamping voltage
  • Low capacitance
  • Compact SOD-882-2 package
  • Surface-mount design
  • High surge resistance
  • Wide operating temperature range up to +150°C
  • Superior ESD protection
  • High peak pulse power dissipation
  • Multiple voltage ratings: 12 V, 16 V, 24 V, and 33 V
  • High peak pulse current capability
  • Wettable flanks for automated optical solder inspection
  • Tin-plated 100% solderable side pads
  • RoHS-compliant
Applications
  • Automotive electronic control units (ECUs)
  • Infotainment systems
  • Advanced driver-assistance systems (ADAS)
  • Battery management systems
  • Powertrain control modules
  • Body control modules
  • Instrument clusters
  • Communication systems
  • Sensor interfaces
  • Lighting systems
  • Industrial control systems
  • Consumer electronics
  • Medical devices
  • Telecommunications equipment
  • Data communication interfaces

ESDxxVASAFHT2RB ESD Protection Diodes

图片制造商零件编号描述可供货数量价格查看详情
12V, 95W, AUTOMOTIVE TRANSIENT VESD16VASAFHT2RB12V, 95W, AUTOMOTIVE TRANSIENT V0 - 立即发货$5.21查看详情
16V, 100W, AUTOMOTIVE TRANSIENTESD18VASAFHT2RB16V, 100W, AUTOMOTIVE TRANSIENT7850 - 立即发货$5.21查看详情
24V, 100W, AUTOMOTIVE TRANSIENTESD27VASAFHT2RB24V, 100W, AUTOMOTIVE TRANSIENT7750 - 立即发货$5.21查看详情
33V, 120W, AUTOMOTIVE TRANSIENTESD39VASAFHT2RB33V, 120W, AUTOMOTIVE TRANSIENT7980 - 立即发货$5.21查看详情
发布日期: 2024-11-01