RRH47000 NDIR CO2 and RHT Sensor Module

Renesas sensor modules can maintain their precision for over a decade

Image of Renesas RRH47000 NDIR CO2 and RHT Sensor ModuleRenesas RRH47000 NDIR CO2 and RHT sensor modules operate within a range of 400 ppm to 5,000 ppm, making them ideal for various applications where air quality monitoring is critical. With a remarkable accuracy of ±30 ppm and long-term stability, these sensors can maintain their precision for over a decade.

The automatic baseline calibration (ABC) ensures consistent performance without constantly having to manually recalibrate. Additionally, the integrated temperature and relative humidity sensors provide essential data to improve environmental monitoring. The sensor is designed to operate efficiently in harsh conditions with a wide operational range of -10°C to +50°C and humidity tolerance from 0% to 95% RH.

A key focus of this sensor is the power efficiency. This sensor using less than 50 mA to function, while supporting I2C and UART interfaces, allows for easy integration into various systems. It also complies with strict CO2 standards, such as California Title 24, RESET Grade B, WELL, and ASHRAE 62.2, ensuring it meets high regulatory demands for air quality.

Designed for durability, it’s robust against vibrations and is built to last over 10 years, making it a reliable investment for long-term projects. Despite its powerful capabilities, the compact size of 40.8 mm x 19.7 mm x 9.1 mm allows it to fit into any environment where monitoring CO2 levels is essential.

Features
  • Non-dispersive InfraRed (NDIR), single-channel CO2 detection
  • Measurement range: 400 ppm to 5,000 ppm
  • High accuracy with long-term stability: ±30 ppm + 3% of m.v.
  • Automatic baseline calibration (ABC)
  • Onboard temperature and relative humidity sensor
  • Wide operation range: 0% to 95% RH and -10°C to +50°C temperature
  • Supply voltage: 4.5 V to 5.5 V
  • Supports I2C and UART
  • Long lifetime: ≥10 years
Applications
  • Indoor air quality monitoring
  • Demand control ventilation
  • Smart homes
  • IoT devices
  • Building automation
  • Smart agriculture
Evaluation Kit Contents
  • Simultaneous sensor measurements of CO2, temperature, and humidity (RRH47000 daughter board)
  • USB-C connector to interface with computer running evaluation software (ESCom board)
  • PMOD pin connector to interface with MCU eval-kits (ESCom board)

RRH47000 NDIR CO2 and RHT Sensor Modules

图片制造商零件编号描述可供货数量价格查看详情
NDIR CO2 SENSOR MODULERRH47000-A1VNDIR CO2 SENSOR MODULE536 - 立即发货$203.75查看详情
发布日期: 2024-11-20