Industrial-Grade Converters
RECOM’s energy-efficient, rugged, and reliable switching regulators, DC/DC and AC/DC converters are an excellent option for Industry 4.0 applications.
IIoT designs need to be able to withstand the harsh, jostling, and varying temperatures of a manufacturing environment. Therefore, the modules used within such applications need to be versatile, reliable, and robust.
RECOM anticipated these needs and developed converters specifically for industrial use. These converters are compactly sized with a <2” x 2” footprint, energy efficient, wide operating temperature ranges, and are internationally certified.
- RxxX series
- RACxx-K/277
- RAC05-K/480
- REC15E-Z
- RPM
- RBB10-2.0
- RKZE
- RS12-Z
- RSE-Z
- RSOE-Z
- R05CT05S
- RPL-3.0
RxxX series
RxxX Series Open-Frame SMD Converters

0.5 W – 2 W open-frame SMD converters with an extremely-low profile offering 1 kVDC up to 3 kVDC depending on the model. These converters have extra-wide operating temperatures and are EMC compliant.
Features
- Open-frame SMD package with low profile
- Industry standard pinout
- Wide operating temperature ranges
- EMC compliant
- 1kVDC - 3kVDC isolation (varies per module)
- Minimum no load requirement (excluding RxZX series)
- IEC/EN/UL62368-1 certified, CB report
Applications
- IIoT
- Industrial controls
- Sensors
- Bus isolators
- Test and measurement
R1DX Thumbnail Sized DC/DC Converters
Manufacturer Part Number | Description | View Details |
---|---|---|
R1DX-0509-R | DC DC CONVERTER +/-9V 1W | View Details |
R1DX-0512-R | DC DC CONVERTER +/-12V | View Details |
R1DX-0515-R | DC DC CONVERTER +/-15V | View Details |
R1DX-0505-R | DC DC CONVERTER +/-5V 1W | View Details |
R1SX Thumbnail Sized DC/DC Converters
Manufacturer Part Number | Description | View Details |
---|---|---|
R1SX-3.305-R | DC DC CONVERTER 5V 1W | View Details |
R1SX-0505-R | DC DC CONVERTER 5V 1W | View Details |
R1SX-3.33.3-R | DC DC CONVERTER 3.3V 1W | View Details |
R2SX Series Converters
Manufacturer Part Number | Description | View Details |
---|---|---|
R2SX-2424-R | 2W DC/DC-CONVERTER ECONOLINE SMD | View Details |
R2SX-0505-R | 2W DC/DC-CONVERTER ECONOLINE SMD | View Details |
R2SX-2405-R | 2W DC/DC-CONVERTER ECONOLINE SMD | View Details |
R0.5ZX Series Power Supplies
Manufacturer Part Number | Description | View Details |
---|---|---|
R0.5ZX-0505/P-R | 0.5W DC/DC-CONVERTER ECONOLINE S | View Details |
R0.5ZX-0505/P-TRAY | 0.5W DC/DC-CONVERTER ECONOLINE S | View Details |
R0.5ZX-0505/HP-TRAY | 0.5W DC/DC-CONVERTER ECONOLINE S | View Details |
R1ZX Series Power Supplies
Manufacturer Part Number | Description | View Details |
---|---|---|
R1ZX-0505/P-R | 1W DC/DC-CONVERTER ECONOLINE SMD | View Details |
R1ZX-0505/P-TRAY | 1W DC/DC-CONVERTER ECONOLINE SMD | View Details |
R1ZX-0505/HP-TRAY | 1W DC/DC-CONVERTER ECONOLINE SMD | View Details |
RACxx-K/277
RACxx-K/277 Series - AC/DC Converters Capable of 277 VAC

Ranging in 3.5 W up to 10 W, these AC/DC modules are capable of enhanced performance input ranges of up to 305VAC. They are highly efficient over the entire load range with optimized standby power consumption.
Features
- Minimal footprint of 1” x 1” or 1” x 2”
- Low-cost
- Input voltage range of 85VAC up to 305 VAC
- Operating temperature range of -40°C to +85°C
- Optimized standby power consumption
- Highly efficient over entire load
- OVC and OVV protected
- EMC compliant
Applications
- IIoT
- IoT
- Industrial electrical equipment
- Sensors/actuators/control panels
- Energy monitoring devices
RAC02E-K/277 AC/DC Modules
Manufacturer Part Number | Description | View Details |
---|---|---|
RAC02E-24SK/277 | 2W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC02E-15SK/277 | 2W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC02E-3.3SK/277 | 3.5W AC/DC-CONVERTER 'POWERLINE' | View Details |
RAC02E-05SK/277 | 2W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC02E-12SK/277 | 2W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC03E-K/277 AC/DC Modules
Manufacturer Part Number | Description | View Details |
---|---|---|
RAC03E-3.3SK/277 | 3W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC03E-15SK/277 | 3W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC03E-05SK/277 | 3W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC03E-24SK/277 | 3W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC03E-12SK/277 | 3W AC/DC-CONVERTER 'POWERLINE' 1 | View Details |
RAC3.5-K/277 Series AC/DC Modules
Manufacturer Part Number | Description | View Details |
---|---|---|
RAC3.5-05SK/277 | 3.5W AC/DC-CONVERTER 'POWERLINE' | View Details |
RAC3.5-24SK/277 | 3.5W AC/DC-CONVERTER 'POWERLINE' | View Details |
RAC3.5-3.3SK/277 | 3.5W AC/DC-CONVERTER 'POWERLINE' | View Details |
RAC04-K/277 Series AC/DC Modules
Manufacturer Part Number | Description | View Details |
---|---|---|
RAC04-05SK/277 | 4W AC/DC-CONVERTER 'POWERLINE' 3 | View Details |
RAC04-12SK/277 | 4W AC/DC-CONVERTER 'POWERLINE' 3 | View Details |
RAC04-15SK/277 | 4W AC/DC-CONVERTER 'POWERLINE' 3 | View Details |
RAC04-24SK/277 | 4W AC/DC-CONVERTER 'POWERLINE' 3 | View Details |
RAC05-K/277 Series AC/DC Modules
Manufacturer Part Number | Description | View Details |
---|---|---|
RAC05-3.3SK/277 | 5W AC/DC-CONVERTER 'POWERLINE' 4 | View Details |
RAC05-05SK/277 | 5W AC/DC-CONVERTER 'POWERLINE' 4 | View Details |
RAC05-12SK/277 | 5W AC/DC-CONVERTER 'POWERLINE' 4 | View Details |
RAC10-K/277 AC/DC Converter Series
Manufacturer Part Number | Description | View Details |
---|---|---|
RAC10-12SK/277 | CONV AC/DC 10W 85-305VIN 12VOUT | View Details |
RAC10-05SK/277 | CONV AC/DC 10W 85-305VIN 05VOUT | View Details |
RAC10-15DK/277 | CONV AC/DC 10W 85-305VIN +/-15VO | View Details |
RAC05-K/480
RAC05-K/480 Series - AC/DC Converter Capable of 480 VAC

This 5 W module was specifically designed for harsh industrial and outdoor conditions and is capable of 85 VAC up to 528 VAC. It is EMC compliant without external components.
Features
- Compactly sized at 1” x 2”
- Operating temperature of -40°C up to +80°C
- OVC III
- EMC compliant without external components
- No load power consumption <0.5W
Applications
- IIoT
- IoT
- Renewable energy
- Energy monitoring devices
RAC05-K/480 AC/DC Modules
Manufacturer Part Number | Description | View Details |
---|---|---|
RAC05-05SK/480 | 5W AC/DC-CONVERTER 'POWERLINE' 4 | View Details |
RAC05-12SK/480 | 5W AC/DC-CONVERTER 'POWERLINE' 4 | View Details |
REC15E-Z
REC15E-Z Series: 4:1 Input DC/DC Converter

This series is a 15 W DC/DC module with a quiescent current ≤7 mA, an efficiency rating of 90%, and 1600 VDC isolation. They are protected against transients of up to 100 V, UVLO, and SCP. It also boasts an extra-wide input range of 4:1 in both 9 V to 36 V or 18 V to 75 V options. They come in both single and dual outputs and are EMC certified.
Features
- 4:1 wide input voltage range
- Compactly sized at 1” x 1”
- 90% efficiency rating
- UVLO and Overload Protection
- Continuous SCP
- Single or dual outputs
- EMC compliant
- Low cost
Applications
- IIoT
- High start-up current
- High capacitive load
REC15E-Z 15W DC-DC Converters
Manufacturer Part Number | Description | View Details |
---|---|---|
REC15E-2405SZ | 15W DC/DC-CONVERTER 'ECONOLINE' | View Details |
REC15E-2412SZ | 15W DC/DC-CONVERTER 'ECONOLINE' | View Details |
REC15E-2415SZ | 15W DC/DC-CONVERTER 'ECONOLINE' | View Details |
RPM
RPM Series - DC/DC Converters with 99% Efficiency Rating

This switching regulator series was carefully designed in order to achieve a 99% efficiency rating. Due to careful PCB design and extended thermal optimization, it can also boast a remarkably wide operating temperature range of -40°C up to +107°C.
They are encased in a low-profile 3.75 mm metal case with six-sided shielding and an attached ground plane, guaranteeing optimal EMC performance. This LGA packaging also allows for the inclusion of an exceptionally high-powered IC. Both input and output capacitors are included, eliminating the need for any external components. It has the ability to adjust output, sequence, soft-start control, on/off control, and power good signals.
Features
- High power density of 900 W/in3
- Wide operating temperature of -40°C to +90°C at full load
- Efficiency up to 99%, eliminating the need for heatsinks
- Adjustable output, sequencing, soft-start control, on/off control, and power good signals
- 6-sided shielding
- Thermally and EMI enhanced 25-pad LGA package
- Compact DOSA-compatible footprint
Applications
- IIoT
- Networks
- Storage
- FPGA
- Battery‐powered equipment
- Telecommunications
- POL applications
RPM Series DC-DC Converters
Manufacturer Part Number | Description | View Details |
---|---|---|
RPM3.3-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SM | View Details |
RPM5.0-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SM | View Details |
RPM3.3-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SM | View Details |
RPMH-1.5 Series Switching Regulators
Manufacturer Part Number | Description | View Details |
---|---|---|
RPMH12-1.5-CT | 1.5A DC/DC-CONVERTER 'INNOLINE' | View Details |
RPMH12-1.5 | 1.5A DC/DC-CONVERTER 'INNOLINE' | View Details |
RPMH15-1.5-CT | 1.5A DC/DC-CONVERTER 'INNOLINE' | View Details |
RBB10-2.0
RBB10-2.0 Series - DC/DC Buck-Boost Converter

The series is a 10 W with 4 A output, non-isolated buck/boost regulator; meaning it is able to accept input voltages that are higher, equal, or lower than the trimmed output voltage, as well as transition from buck to boost mode smoothly without any interference to the output voltage.
It has a 3.75 mm low-profile in a DOSA-compatible, six-sided shielding in a LGA package. It possesses optimal EMC performance and excellent thermal management, allowing operation at full load in ambient temperatures as high as 85°C.
Features
- 10W buck/boost converter
- 4A output
- 95% efficiency rating
- 7µA standby current consumption (max)
- Low profile, thermally enhanced 25 pad LGA package
Applications
- IIoT
- IoT
- Embedded Controllers
- Supercapacitor regulators
- USB 3.1 voltage stabilizer
- Li-Ion battery powered designs
RPM Series DC-DC Converters
Manufacturer Part Number | Description | View Details |
---|---|---|
RBB10-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SM | View Details |
RKZE
RKZE Series - 2 W DC/DC Converters Offering High Isolation

This series is low cost in a SIP7 package with single or dual outputs. It has an extended operating temperature range of -40°C up to +95°C. It provides the standard 3 kVDC isolation with the /H model offering up to 4 kVDC. The /P model supplies continuous SCP.
Features
- Low cost
- SIP7 package
- 3kVDC or 4kVDC isolation options
- Single or dual outputs
- SCP (/P versions)
- EN62368-1 certified
Applications
- IIoT
- Communication systems
- Distributed power systems
- Robotics
RKZE Series DC/DC Converters
Manufacturer Part Number | Description | View Details |
---|---|---|
RKZE-0505S/H | 2W DC/DC-CONVERTER 'ECONOLINE' S | View Details |
RKZE-0505S/P | 2W DC/DC-CONVERTER 'ECONOLINE' S | View Details |
RKZE-1205S | 2W DC/DC-CONVERTER 'ECONOLINE' S | View Details |
RS12-Z
RS12-Z Series DC/DC Converter

The RS12-Z is a 12 W DC/DC converter offering high power density, a 4:1 input voltage range and a regulated trimmable DC output with 3 kVDC isolation. It comes in a metal SIP8 case with an ON/OFF control pin and is capable of operating in an ambient temperature range of -40°C to +75°C. It is internationally certified and EMC compliant (with suggested external filter).
Features
- 4:1 input voltage range
- 12 W in metal SIP8 package
- 3 kVDC isolation
- Operating temperature range: -40°C to +75°C
- Continuous short circuit protection
- Over load protection
- ON/OFF control pin
Applications
- Battery-powered
- IIoT
- Intermediary power buses
RS12-Z Series DC/DC Converter
Manufacturer Part Number | Description | View Details |
---|---|---|
RS12-2412SZ | DC DC CONVERTER 12V 12W | View Details |
RS12-2405SZ | DC DC CONVERTER 5V 12W | View Details |
RS12-4805SZ | DC DC CONVERTER 5V 12W | View Details |
RSE-Z
RSE-Z Series DC/DC Converter

RSE-Z series is a competitively priced DC/DC converter developed for industrial and IIoT applications. It comes in a SIP8 case, has 2 kVDC isolation, and an operating temperature range of -40°C to +75°C without derating. These converters are ideal for industrial, IIoT, transportation, and general-purpose on-board 5 V power supplies. They are also certified for EN/UL62368.
Features
- SIP8 case
- 2 kVDC/1 second isolation
- 2:1 or 4:1 wide input range
- Cost-effective
- IEC/EN/UL62368-1
Applications
- IIoT
- Industrial
- Transportation
- General-purpose on-board 5 V power supplies
RSE-Z Series DC DC Converter
Manufacturer Part Number | Description | View Details |
---|---|---|
RSE-1205SZ/H2 | 2W DC/DC-CONVERTER 'ECONOLINE' S | View Details |
RSE-2405SZ/H2 | 2W DC/DC-CONVERTER 'ECONOLINE' S | View Details |
RSOE-Z
RSOE-Z Series DC/DC Converter

The RSOE-Z series is a competitively priced DC/DC converter developed for industrial and IIoT applications. It comes in a SIP8 case, has 2:1 or 4:1 input range and an operating temperature range of -40°C up to +80°C without derating. The converter is ideal for industrial, transportation, and general-purpose on-board 5 V power supplies. Certified for EN/UL62368.
Features
- SIP8 case
- 2 kVDC/1 second isolation
- 2:1 or 4:1 wide input range
- Cost-effective
- IEC/EN/UL62368-1
Applications
- IIoT
- Industrial
- Transportation
- General purpose on-board 5 V power supplies
RSOE-Z Series DC DC Converter
Manufacturer Part Number | Description | View Details |
---|---|---|
RSOE-2405SZ/H2 | 1W DC/DC-CONVERTER 'ECONOLINE' S | View Details |
RSOE-1205SZ/H2 | 1W DC/DC-CONVERTER 'ECONOLINE' S | View Details |
R05CT05S
RxxCTxxS Series Compact 0.5 W DC/DC Converter with High Isolation

RECOM’s RxxCTxxS series is an extremely compact 0.5 W DC/DC converter in a 10.3 mm x 7.5 mm x 2.6 mm, 16-pin SOIC SMD package. This converter can boast an ultra-wide temperature of -40°C up to +140°C, as well as 5 kVAC reinforced isolation.
The RxxCTxxS series converter has 5 V or 3.3 V post-regulated selectable outputs, low EMI emissions, and a 2MOPP rating. It is an excellent, attractively-priced option for medical, IIoT, gate driver, and sensor applications.
Features
- 10.3 mm x 7.5 mm x 2.6 mm SMD package
- 16-pin SOIC
- Single, 5 V or 3.3 V post-regulated selectable outputs
- Ultra-wide temperature range: -40°C to +140°C
- Low electromagnetic emissions
- 2MOPP rating
- 5 kVAC reinforced isolation
Applications
- Medical
- Gate drivers
- Current sensing
- IIoT applications
RxxCTxxS Series Compact 0.5 W DC/DC Converter with High Isolation
Manufacturer Part Number | Description | View Details |
---|---|---|
R05CT05S-CT | 0.5W DC/DC-CONVERTER 'ECONOLINE' | View Details |
R05CT05S-R | 0.5W DC/DC-CONVERTER 'ECONOLINE' | View Details |
RPL-3.0
RPL-3.0 Thermally-Enhanced Buck Converter

RECOM's RPL-3.0 series is a DC/DC converter in a compact 3 mm x 3 mm x 1.45 mm ten-pad LGA package. It has an input range of 3 VDC to 18 VDC and the output voltage can be set with two resistors within the ranges of 0.8 V to 5.2 V. The output current supports 3 A loads and is equipped with short-circuit, overcurrent, and over-temperature protections. The series is ideal for IIoT, telecom equipment, and imaging systems. An evaluation board for this module is also available and meets EMC Class A levels.
Features
- 3 mm x 3 mm x 1.45 mm size
- 10 pad LGA thermally-enhanced package
- 3 VDC to 18 VDC input range
- Adjustable output voltage: 0.8 V to 5.2 V
- 3 A output current
Applications
- IIoT
- Telecom equipment
- Imaging system
RPL-3.0 Thermally-Enhanced Buck Converter
Manufacturer Part Number | Description | View Details |
---|---|---|
RPL-3.0-CT | 3A DC/DC-CONVERTER 'INNOLINE' SM | View Details |
RPL-3.0-R | 3A DC/DC-CONVERTER 'INNOLINE' SM | View Details |