5673B Test Lead Kit
5673B Electrical DMM Test Lead Kit - Available at DigiKey
Pomona Electronics' 5673B Model features two test lead banana-plug assemblies, two modular probe sets, two fine point test probes, two insulated spade lug adapters, two large and medium size alligator clip sets and a four-fold nylon pouch. The many tip options available in this kit are compatible with most multimeters that accept safety style sheath banana plugs.
Features
- Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
- Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
- Banana plugs are molded directly to the wire for superior pull strength
- Insulated extended fine point adapter allows easy access of hard to reach test points
- Probes, alligator clips and spade lugs fit directly onto test leads for testing versatility
- Test accessories conveniently store in the four-fold nylon pouch
- Compatible with most multimeters that accept safety style sheath banana plugs
- CE Compliant; complies with IEC 1010-2-031 standard for hand held accessories
5673B Test Lead Kit
发布日期: 2009-10-07