PSM03X Series USB Adapters
Phihong's PSM03X series are very small adapters and mobile chargers
Phihong's PSM03X series is part of a string of very small adapters and mobile chargers. Measuring at just 1.65 by 1.65 by 0.87 inches and weighing 3 ounces, the 2.75 W fixed wall plug adapters are available in three versions for the United States, United Kingdom, and continental Europe. The USB adapter features a constant-current/constant-voltage control that allows for a quick charge on lithium batteries and bears a 5-star standby rating and IEEE1725 certification as a mobile phone charger. Both European versions are also halogen free meaning that they will not emit toxic smoke in the event of fire.
See the PSM03X series in white here
Features | ||
|
|
PSM03X Series USB Adapters
图片 | 制造商零件编号 | 描述 | 外形 | 输入类型 | 电压 - 输入 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
PSM03A-050Q | AC/DC WALL MOUNT ADAPTER 5V 2.8W | 壁装(II 类) | 固定插片 | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 | ||
PSM03E-050Q | AC/DC WALL MOUNT ADAPTER 5V 2.8W | 壁装(II 类) | 固定插片 | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 | ||
PSM03K-050Q | AC/DC WALL MOUNT ADAPTER 5V 2.8W | 壁装(II 类) | 固定插片 | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |