Temperature Control - Fans and Fan Trays

Smart, thermal-controlled fans and fan trays from Orion Fans

Image of Orion Fans' Temperature Control - Fans and Fan TraysOrion Fans' “smart” thermal-controlled fans and fan trays can reduce energy costs up to 30% compared to similar-sized traditional fans. These fans feature a low noise profile for sound sensitive applications, and a simple AC input. The OA300ST smart fan tray saves energy costs by sensing its environment and adjusting its performance. Applications include cooling LED/Solid-state lighting and electric vehicle batteries. Available in most DC fan models.

Fans

图片制造商零件编号描述大小 / 尺寸宽度气流可供货数量查看详情
FAN AXIAL 119.5X38.5MM 115VACOA109AP-11-1TB03FAN AXIAL 119.5X38.5MM 115VAC方形 - 119.5mm 长 x 119.5mm 高38.50mm63.0 CFM(1.76m³/分钟)20 - 立即发货
340 - 厂方库存
查看详情
FAN AXIAL 119.5X38.5MM 230VACOA109AP-22-1TB03FAN AXIAL 119.5X38.5MM 230VAC方形 - 119.5mm 长 x 119.5mm 高38.50mm63.0 CFM(1.76m³/分钟)34 - 立即发货
280 - 厂方库存
查看详情

Fan Trays

图片制造商零件编号描述电压 - 输入规格大小 / 尺寸可供货数量查看详情
3 FAN 120V SMART TRAY HUB SENSOROAT300ST-033 FAN 120V SMART TRAY HUB SENSOR120VAC风扇托架,AC,3 个风扇,190 ~ 300 CFM17.00" 长 x 8.00" 宽 x 1.75" 高(431.8mm x 203.2mm x 44.4mm)3 - 立即发货查看详情
3 FAN 120V SMART TRAY REMOTEOAT300ST-043 FAN 120V SMART TRAY REMOTE120VAC风扇托架,AC,3 个风扇,190 ~ 300 CFM17.00" 长 x 8.00" 宽 x 1.75" 高(431.8mm x 203.2mm x 44.4mm)2 - 立即发货
2 - 厂方库存
查看详情
3 FAN 230V SMART TRAY REMOTEOA300ST-230043 FAN 230V SMART TRAY REMOTE230VAC风扇托架,AC,3 个风扇,190 ~ 300 CFM17.00" 长 x 8.00" 宽 x 1.75" 高(431.8mm x 203.2mm x 44.4mm)0 - 立即发货查看详情
发布日期: 2013-03-21